Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$89.300 |
10+ | US$84.580 |
25+ | US$82.760 |
119+ | US$79.760 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LTM4620IY is a complete dual 13A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 16V, the LTM4620 supports two outputs each with an output voltage range of 0.6V to 2.5V, set by a single external resistor. Its high-efficiency design delivers up to 13A continuous current for each output. Only a few input and output capacitors are needed. This device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Applications include telecom and networking equipment, storage and ATCA cards, industrial equipment.
- Complete standalone dual output power supply, input voltage range from 4.5V to 16V
- Output voltage range from 0.6V to 2.5V, ±1.5% maximum total DC output error
- Differential remote sense amplifier, current mode control/fast transient response
- Adjustable switching frequency, overcurrent foldback protection
- Internal temperature monitor, output overvoltage protection, frequency synchronization
- Input supply current is 4.6A typical at (VIN = 5V, VOUT = 1.5V, IOUT = 13A)
- Output current limit is 20A typical at (VIN = 12V, VOUT = 1.5V)
- Output ripple voltage frequency is 500KHz typical at (VIN = 12V, VOUT = 1.5V, fSET = 1.25V)
- Nominal frequency is 500KHz typical at (fSET = 1.2V)
- Internal operating temperature range from -40°C to 125°C, 144-lead BGA package
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
ITE & Industrial
4.5V
-
600mV
2.5V
144Pins
13A
16V
500kHz
15mm
125°C
No SVHC (07-Jul-2017)
BGA-144, Micro Module
16V
2 Output
BGA
13A
Adjustable
4.5V
5.01mm
Buck (Step Down)
15mm
LTM4620 Series
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm