2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. AC / DC Off Line Converters
                                                                                                  5. InnoSwitch-CP Series AC / DC Off Line Converters

                                                                                                  InnoSwitch-CP Series AC / DC Off Line Converters:

                                                                                                  Tìm Thấy 2 Sản Phẩm

                                                                                                  InnoSwitch-CP Series AC / DC Off Line Converters

                                                                                                  The InnoSwitch-CP family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CP family incorporate both primary & secondary controllers,with sense elements & a safety-rated feedback mechanism into a single IC.

                                                                                                  • Incorporates flyback controller, 650 V MOSFET
                                                                                                  • Incorporates secondary-side sensing and synchronous rectification driver
                                                                                                  • Delivers constant power to minimize charging time
                                                                                                  • Optimizes transformer and external components
                                                                                                  • FluxLink™ integrated, HIPOT-isolated, feedback link
                                                                                                  • Exceptional CV accuracy, tolerant of transformer and board component variances
                                                                                                  • <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
                                                                                                  • Hysteretic thermal shutdown
                                                                                                  • 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
                                                                                                  • Applications: IOT & Smart home, USB PD & Notebook adapters
                                                                                                  InnoSwitch-CP Series datasheet
                                                                                                  POWER INTEGRATIONS
                                                                                                  Xem
                                                                                                  Người mua
                                                                                                  Kĩ Sư
                                                                                                  Nhà Sản Xuất
                                                                                                  Input Voltage Min
                                                                                                  Input Voltage Max
                                                                                                  IC Case / Package
                                                                                                  No. of Pins
                                                                                                  Power Rating Max
                                                                                                  Topology
                                                                                                  Isolation
                                                                                                  Power Switch Voltage Rating
                                                                                                  Power Switch Current Rating
                                                                                                  Switching Frequency
                                                                                                  IC Mounting
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Product Range
                                                                                                  Đóng gói
                                                                                                  Đã áp dụng (các) bộ lọc
                                                                                                  1 Đã chọn (các) bộ lọc
                                                                                                  So SánhGiá choSố Lượng
                                                                                                  INN2215K-TL
                                                                                                  POWER INTEGRATIONS INN2215K-TL
                                                                                                  3582597

                                                                                                  Bảng Tính

                                                                                                  RoHS

                                                                                                  POWER INTEGRATIONS
                                                                                                  1. AC/DC Converter
                                                                                                  2. Flyback
                                                                                                  3. 85 to 265 VAC In
                                                                                                  4. eSOP-16
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cắt Băng
                                                                                                  1+
                                                                                                  US$1.640
                                                                                                  10+
                                                                                                  US$1.550
                                                                                                  50+
                                                                                                  US$1.460
                                                                                                  100+
                                                                                                  US$1.360
                                                                                                  250+
                                                                                                  US$1.300
                                                                                                  Thêm định giá…
                                                                                                  Tối thiểu: 1 / Nhiều loại: 1
                                                                                                  85VAC
                                                                                                  265VAC
                                                                                                  eSOP
                                                                                                  16Pins
                                                                                                  25W
                                                                                                  Flyback
                                                                                                  Isolated
                                                                                                  650V
                                                                                                  970µA
                                                                                                  100kHz
                                                                                                  Surface Mount
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  InnoSwitch-CP Series
                                                                                                  INN2215K-TL
                                                                                                  POWER INTEGRATIONS INN2215K-TL
                                                                                                  3582597RL

                                                                                                  Bảng Tính

                                                                                                  RoHS

                                                                                                  POWER INTEGRATIONS
                                                                                                  1. AC/DC Converter
                                                                                                  2. Flyback
                                                                                                  3. 85 to 265 VAC In
                                                                                                  4. eSOP-16
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Loại cuộn theo nhu cầu
                                                                                                  Tùy Chọn Đóng Gói
                                                                                                  100+
                                                                                                  US$1.360
                                                                                                  250+
                                                                                                  US$1.300
                                                                                                  500+
                                                                                                  US$1.240
                                                                                                  1000+
                                                                                                  US$1.240
                                                                                                  Tối thiểu: 100 / Nhiều loại: 1
                                                                                                  85VAC
                                                                                                  265VAC
                                                                                                  eSOP
                                                                                                  16Pins
                                                                                                  25W
                                                                                                  Flyback
                                                                                                  Isolated
                                                                                                  650V
                                                                                                  970µA
                                                                                                  100kHz
                                                                                                  Surface Mount
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  InnoSwitch-CP Series
                                                                                                  So SánhGiá choSố Lượng
                                                                                                  1-2 trên 2 sản phẩm
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
                                                                                                  Corporate Responsibility