2,450 Bạn có thể đặt trước hàng ngay bây giờ
| Số Lượng | Giá |
|---|---|
| 1+ | US$7.230 |
| 10+ | US$5.580 |
| 25+ | US$5.170 |
| 100+ | US$4.710 |
| 490+ | US$4.370 |
| 980+ | US$4.260 |
| 1470+ | US$4.210 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MAX17613AATP+ is a 4.5V to 60V, 3A current-limiter. This adjustable overvoltage and overcurrent protection device is ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and features low 130mohm (typ) RON FETs. The devices feature programmable current-limit protection up to 3A, hence, controlling the inrush current at startup while charging large capacitors at the output. The current limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. Applications include sensor systems, condition monitoring, factory sensors, process instrumentation, weighing and batching systems, industrial applications such as PLC, control network modules, battery-operated modules.
- Robust protection reduces system downtime
- Hot plug-in tolerant without TVS up to 35V input supply
- Reverse current-blocking protection, thermal overload protection
- Programmable startup blanking time, enables OV, UV, and reverse voltage protection
- Flexible design options enable reuse and less requalification, adjustable OVLO and UVLO thresholds
- Accuracy over full temperature range, smooth current transitions
- Programmable overcurrent fault response: autoretry, continuous, and latch off modes
- UL 2367 recognized, File No. E211395, IEC 62368-1 certified
- 20 TQFN-CU EP package
- Temperature range from -40°C to +125°C
Cảnh Báo
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Thông số kỹ thuật
Current-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection
3Channels
60V
3A
20Pins
-40°C
125°C
Active High
-
MSL 1 - Unlimited
TQFN-EP
High Side
4.5V
60V
TQFN-CU-EP
0.13ohm
TQFN-EP
Yes
3Outputs
-
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm