155 Bạn có thể đặt trước hàng ngay bây giờ
| Số Lượng | Giá |
|---|---|
| 1+ | US$20.000 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Easy-to-use professional TB6600 stepper motor driver controls a two phase stepping motor. It is compatible with Arduino and other microcontrollers that can output a 5V digital pulse signal. TB6600 Arduino stepper motor driver has a wide range power input, 9 to 42VDC power supply. And it is able to output 4A peak current which is enough for the most of stepper motors. The stepper driver supports speed and direction control. Users can set its micro step and output current with 6 DIP switch. There are 7 kinds of micro steps (1, 2 / A, 2 / B, 4, 8, 16, 32) and 8 kinds of current control (0.5A, 1A, 1.5A, 2A, 2.5A, 2.8A, 3.0A, 3.5A) in all. And all signal terminals adopt high-speed optocoupler isolation, enhancing its anti-high-frequency interference ability. As a professional device, it is able to drive 57, 42-type two-phase, four-phase, hybrid stepper motor.
- Support 8 kinds of current control
- Interface adopts high speed optocoupler isolation
- Automatic semi-flow to reduce heat, large area heat sink
- Anti high frequency interference ability, input anti-reverse protection
- Overheat, overcurrent and short circuit protection
- Input current is 0 to 5A, output current is 0.5 to 4.0A, control signal range from 3.3 to 24V
- Power (MAX) is 160W, micro step is 1, 2/A, 2/B, 4, 8, 16, 32, temperature range from -10 to 45℃
- No condensation humidity
- Dimension is 96mm x 56mm x 33mm / 3.78inch x 2.2inch x 1.3inch, weight is 0.2Kg
Thông số kỹ thuật
Stepper Motor Driver
Two Phase, Four Phase
TB67S109AFTG
42V
-
No SVHC (04-Feb-2026)
Toshiba
4A
9V
Arduino Development Boards
TB6600 Stepper Motor Driver
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm