Bạn cần thêm?
| Dạng Đóng Gói | Số Lượng | Đơn giá: | Tổng |
|---|---|---|---|
| Cắt Băng | 5 | US$0.288 | US$1.44 |
| Tổng Giá | US$1.44 | ||
| Số Lượng | Giá |
|---|---|
| 5+ | US$0.288 |
| 10+ | US$0.185 |
| 100+ | US$0.119 |
| 500+ | US$0.100 |
| 1000+ | US$0.088 |
| 5000+ | US$0.074 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The H04X25V0BU stands as an advanced solution in ultra-low capacitance ESD protection, meticulously engineered to safeguard high-speed data interfaces. This specialized series is purposefully designed to provide robust protection for sensitive components connected to high-speed data and transmission lines, ensuring a vigilant defense against overvoltage events triggered by ESD (electrostatic discharge). Distinguished by its ultra-low capacitance, the H04X25V0BU minimizes any adverse impact on signal integrity and transmission quality. The design of this series exemplifies a keen understanding of the specific demands of modern electronics, where maintaining high-speed data performance is paramount. In essence, the H04X25V0BU emerges as a cutting-edge and precisely tailored solution, featuring ultra-low capacitance and a focused design aimed at shielding sensitive components from overvoltage caused by ESD. Its presence underscores a commitment to preserving the integrity of high-speed data interfaces, making it an indispensable component for systems where reliable protection against electrostatic discharge is critical.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power:Ppp = 100W (tp=8/20 us)
- Reverse Working Voltage: 5V
- Low Leakage Current
- Ultra low Capacitance: 0.25pF (Typ)
Ứng Dụng
Data / Computing, Computers & Computer Peripherals, Graphics Boards, RF Communications
Thông số kỹ thuật
25V
2Pins
100W
-
DFN1006
5V
Multicomp Pro ESD Protection Diode
Lead (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm