Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$2.920 |
| 10+ | US$2.650 |
| 100+ | US$2.270 |
| 250+ | US$2.250 |
| 500+ | US$2.020 |
| 1000+ | US$2.010 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Ứng Dụng
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Cảnh Báo
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Thông số kỹ thuật
Receptacle
2Rows
Surface Mount
Tin Plated Contacts
No SVHC (04-Feb-2026)
0.8mm
30Contacts
Phosphor Bronze
52465
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Japan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm