Sensor Connectors:
Tìm Thấy 2,796 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 240+ US$8.1572 | CDM805 Series | - | - | M8 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 3A | 60V | ||||||
Each | 200+ US$24.4345 | CDM1226 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 12 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 1.5A | 30V | ||||||
Each | 240+ US$7.2453 | CDM805 Series | - | - | M8 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 3A | 60V | ||||||
AMPHENOL CONEC | Each | 1+ US$14.870 10+ US$13.010 25+ US$10.790 100+ US$9.660 250+ US$9.470 Thêm định giá… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 150+ US$11.9154 | CDM1212 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 250V | ||||||
AMPHENOL CONEC | Each | 1+ US$18.960 10+ US$18.220 25+ US$17.470 100+ US$17.030 250+ US$16.640 Thêm định giá… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 400+ US$6.851 | CDM810 Series | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 3A | 60V | ||||||
Each | 1+ US$7.110 10+ US$5.950 100+ US$5.070 250+ US$4.830 500+ US$4.740 Thêm định giá… | CDM504 Series | - | - | M5 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Brass | Brass | Gold | 1A | 60V | ||||||
Each | 400+ US$10.5353 | CDM809 Series | - | - | M8 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 1.5A | 30V | ||||||
Each | 1+ US$22.300 10+ US$20.460 25+ US$19.350 100+ US$18.080 250+ US$17.090 Thêm định giá… | - | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | PCB Pin | 0 | IP68 | - | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ US$17.670 10+ US$15.030 25+ US$13.950 100+ US$12.870 250+ US$12.510 Thêm định giá… | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | PCB Socket | Right Angle PCB Mount | - | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | ||||||
4049412 RoHS | TE CONNECTIVITY - AMP | Each | 1+ US$38.860 10+ US$34.760 25+ US$33.980 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Crimp Pin - Contacts Not Supplied | Straight Cable Mount | IP67 | - | D Coded | Brass Body | Phosphor Bronze | Gold | 4A | 250V | ||||
Each | 1+ US$22.390 10+ US$19.570 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+ US$23.900 10+ US$21.900 25+ US$20.590 100+ US$20.230 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | B Coded | Brass Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+ US$22.390 10+ US$19.570 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold Flash | 4A | 250V | ||||||
3861408 RoHS | Each | 1+ US$6.200 10+ US$5.570 100+ US$4.450 250+ US$4.160 500+ US$4.070 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 2 Positions | - | - | PCB Socket | Straight Panel Mount | IPX8, IPX9K | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
4049422 RoHS | TE CONNECTIVITY - AMP | Each | 1+ US$36.420 | - | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | - | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Phosphor Bronze | Gold | 2A | 30V | ||||
Each | 1+ US$32.970 10+ US$31.670 25+ US$30.590 100+ US$29.800 250+ US$28.600 Thêm định giá… | - | - | - | - | - | - | - | - | Male | - | - | - | - | - | - | Solder Pin | Straight Cable Mount | - | - | - | Nylon (Polyamide) Body | Bronze | - | - | - | ||||||
Each | 1+ US$20.300 10+ US$20.170 25+ US$20.030 100+ US$19.890 250+ US$19.750 | - | - | - | M8 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ US$59.520 5+ US$55.060 10+ US$50.600 25+ US$47.890 50+ US$45.170 Thêm định giá… | - | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | IDC / IDT Socket | Straight Cable Mount | IP67 | - | X Coded | Zinc Body | Brass | Gold | 500mA | 60V | ||||||
Each | 1+ US$7.860 10+ US$6.690 100+ US$5.690 250+ US$5.330 500+ US$5.070 Thêm định giá… | - | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+ US$8.700 10+ US$7.400 100+ US$6.290 250+ US$5.900 500+ US$5.610 Thêm định giá… | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ US$19.340 10+ US$18.960 100+ US$18.570 250+ US$18.180 500+ US$17.800 Thêm định giá… | E Series M12 | - | - | M12 | - | Cable Mount Receptacle | - | - | Female | 4Contacts | Screw Socket | - | 4 Positions | Bayonet | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | ||||||
Each | 1+ US$59.050 5+ US$53.130 10+ US$52.070 25+ US$51.010 50+ US$49.950 Thêm định giá… | - | - | - | 7/8" | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gold | - | 600V | ||||||
Each | 1+ US$15.250 10+ US$14.780 25+ US$14.490 100+ US$14.190 250+ US$13.900 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | ||||||