2. Connectors
                                                                                                  3. Stacking Board Connectors
                                                                                                  4. Zero8 Stacking Board Connectors

                                                                                                  Zero8 Stacking Board Connectors:

                                                                                                  Tìm Thấy 2 Sản Phẩm

                                                                                                  Zero8 Stacking Board Connectors

                                                                                                  With contacts on both sides, the ScaleX technology guarantees a long-term stable electromechanical connection, even in the event of stress caused by shock or vibration. At the same time, you'll enjoy the full flexibility that the plug connector system's scalability provides with respect to the number of contacts, board-to-board spacing and orientation, as well as optional EMC shielding.

                                                                                                  • Up to 16 Gbps
                                                                                                  • 12 to 80 contacts
                                                                                                  • 1.7 A current carrying capacity
                                                                                                  • 500 mating cycles
                                                                                                  • Maximum contact reliability
                                                                                                  • Optimized protection against faulty connection
                                                                                                  • Packed in tape and reel
                                                                                                  • Board-to-board (mezzanine) of 6?21 mm
                                                                                                  • EMC shielding
                                                                                                  • Applications: Board-to-board (mezzanine), Parallel and right-angled connections
                                                                                                  Zero8 Catalog
                                                                                                  Zero8 Stacking Board Connectors
                                                                                                  Xem
                                                                                                  Người mua
                                                                                                  Kĩ Sư
                                                                                                  Nhà Sản Xuất
                                                                                                  Product Range
                                                                                                  No. of Contacts
                                                                                                  Gender
                                                                                                  Pitch Spacing
                                                                                                  Contact Termination Type
                                                                                                  No. of Rows
                                                                                                  Contact Plating
                                                                                                  Contact Material
                                                                                                  Đóng gói
                                                                                                  Đã áp dụng (các) bộ lọc
                                                                                                  1 Đã chọn (các) bộ lọc
                                                                                                  So SánhGiá choSố Lượng
                                                                                                  405-53152-51
                                                                                                  EPT 405-53152-51
                                                                                                  3255378

                                                                                                  RoHS

                                                                                                  EPT
                                                                                                  1. Stacking Board Connector
                                                                                                  2. Shielded
                                                                                                  3. Zero8
                                                                                                  4. 52 Contacts
                                                                                                  5. Header
                                                                                                  6. 0.8 mm
                                                                                                  7. Surface Mount
                                                                                                  8. 2 Rows
                                                                                                  Each (Supplied on Full Reel)
                                                                                                  Cuộn Đầy Đủ
                                                                                                  50+
                                                                                                  US$5.870
                                                                                                  150+
                                                                                                  US$5.310
                                                                                                  Zero8
                                                                                                  52Contacts
                                                                                                  Header
                                                                                                  0.8mm
                                                                                                  Surface Mount
                                                                                                  2Rows
                                                                                                  Gold Plated Contacts
                                                                                                  Copper Alloy
                                                                                                  405-53120-51
                                                                                                  EPT 405-53120-51
                                                                                                  3255376

                                                                                                  RoHS

                                                                                                  EPT
                                                                                                  1. Stacking Board Connector
                                                                                                  2. Shielded
                                                                                                  3. Zero8
                                                                                                  4. 20 Contacts
                                                                                                  5. Header
                                                                                                  6. 0.8 mm
                                                                                                  7. Surface Mount
                                                                                                  8. 2 Rows
                                                                                                  Each (Supplied on Full Reel)
                                                                                                  Cuộn Đầy Đủ
                                                                                                  50+
                                                                                                  US$3.520
                                                                                                  250+
                                                                                                  US$3.300
                                                                                                  500+
                                                                                                  US$3.050
                                                                                                  Zero8
                                                                                                  20Contacts
                                                                                                  Header
                                                                                                  0.8mm
                                                                                                  Surface Mount
                                                                                                  2Rows
                                                                                                  Gold Plated Contacts
                                                                                                  Copper Alloy
                                                                                                  So SánhGiá choSố Lượng
                                                                                                  1-2 trên 2 sản phẩm