Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$26.100 |
| 5+ | US$25.580 |
Tổng Quan Sản Phẩm
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. Both ALS and PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.
- AEC-Q101 qualified
- Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning ICL
- Operates ALS and PS in parallel structure
- FiltronTM technology adoption for robust background light cancellation
- Low power consumption I2C (SMBus compatible) interface
- Output type: I2C bus (ALS/PS)
- <bold>Proximity Function:</bold>
- Immunity to red glow (≥890nm IREDs)
- Programmable IRED sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce PS response time
- Selectable for 12/16 bit PS output data
- <bold>Ambient Light Function:</bold>
- High accuracy of ALS ±10%
- Fluorescent light flicker immunity
- Spectrum close to real human eye responses
- Selectable maximum detection range (262/524/1048/2096/4192)lux with highest sensitivity 0.004lux/step
Ứng Dụng
Lighting, Consumer Electronics, Industrial, Computers & Computer Peripherals
Tài Liệu Kỹ Thuật (3)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm