2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Trang in

                                                                                                  EVAL-CN0566-RPIZ

                                                                                                  Evaluation Board, Phased Array Beamforming, Communication

                                                                                                  ANALOG DEVICES
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                  ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                  ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                  ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                  ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtEVAL-CN0566-RPIZ
                                                                                                  Mã Đặt Hàng4206237
                                                                                                  Mã sản phẩm của bạn
                                                                                                  12 có sẵn

                                                                                                  28 Bạn có thể đặt trước hàng ngay bây giờ

                                                                                                  12 Giao hàng trong 4-6 ngày làm việc(Vương quốc Anh có sẵn)
                                                                                                  Số LượngGiá
                                                                                                  1+US$3,036.860
                                                                                                  Giá cho:Each
                                                                                                  Tối thiểu: 1
                                                                                                  Nhiều: 1
                                                                                                  US$3,036.86
                                                                                                  Ghi chú dòng
                                                                                                  Chỉ thêm phần Xác nhận đơn hàng, Hóa đơn và Ghi chú giao hàng cho đơn hàng này.

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  ANALOG DEVICES
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtEVAL-CN0566-RPIZ
                                                                                                  Mã Đặt Hàng4206237
                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeCommunication
                                                                                                  Application Sub TypePhased Array Beamforming
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsBoard CN0566/Raspberry Pi 4/ADALM, USB-C Adapter/Cable/SD Card/Monitor/Tripod/ADI Kuiper Linux Image
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  EVAL-CN0566-RPIZ is a CN0566 phased array (phaser) development platform. This phased array beamforming has been used in radar and communication systems since the mid-20th century. In recent years, these systems have seen extensive adoption in areas such as 5G mobile communications, military and commercial radars, satellite communications and automotive applications. Phased array antennas have an electronically steerable radiation pattern, allowing a robust communication link to be established between two radios. The power from the transmitter can be directed toward the intended receiver and the receiving antenna can be aimed at the transmitter. Phased array beamforming is a signal processing technique used in antenna arrays for radio communications, radar systems and medical imaging. Beamforming provides many benefits. The antenna can be aimed directly at a target, which may be a transmitter, receiver, or object being tracked in the case of radar.

                                                                                                  • Supports RF/beamforming operation in the 10GHz to 10.5GHz frequency range
                                                                                                  • 8-element linear phased array antenna

                                                                                                  Nội Dung

                                                                                                  EVAL-CN0566-RPIZ with attached Raspberry Pi 4 and PlutoSDR, USB to micro-USB cable, SD card with Analog Devices, Inc. Kuiper Linux image, (5V, 3A) USB-C wall adapter, 10GHz microwave source (motion sensor), Tripod.

                                                                                                  Ghi chú

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  Communication

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Phased Array Beamforming

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board CN0566/Raspberry Pi 4/ADALM, USB-C Adapter/Cable/SD Card/Monitor/Tripod/ADI Kuiper Linux Image

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  User Manual EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.973