2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Trang in

                                                                                                  BEAGLE XM

                                                                                                  BEAGLEBOARD-XM, DEV KIT

                                                                                                  CIRCUITCO
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  CIRCUITCO BEAGLE XM
                                                                                                  Nhà Sản XuấtCIRCUITCO
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtBEAGLE XM
                                                                                                  Mã Đặt Hàng1823269
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  CIRCUITCO
                                                                                                  Nhà Sản XuấtCIRCUITCO
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtBEAGLE XM
                                                                                                  Mã Đặt Hàng1823269
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameDaVinci
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core NumberDM3730
                                                                                                  Kit ContentsBoard revision B, MicroSD card & Adaptor
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  This product is Beagleboard and is based on an ARM Cortex(TM) A8 processor running at 1GHz with extra memory at 512MB of low-power DDR RAM, enabling hobbyists, innovators and engineers to go beyond their current imagination and be inspired by the Beagleboard.org community. Designed with the community inputs in mind, this open hardware design improves upon the laptop performance and expandability keeping at hand-held power levels. Direct connectivity is supported by the on-board four port hub with 10/100 Ethernet, while maintaining a tiny 3.25" × 3.25" footprint. Beagleboard-xM has extra MIPS and extra memory, blurring the lines between desktop and embedded software development and accelerating the development of open source software on ARM.

                                                                                                  • Texas Instruments upper-scalar ARM Cortex-A8 1GHz processor
                                                                                                  • Micron 4Gb MDDR SDRAM (512MB) 200MHz
                                                                                                  • USB 2.0 flexible OTG port with ability to supply power
                                                                                                  • DB-9 serial and 14 pin JTAG connectors
                                                                                                  • 4 port USB 2.0 hub, hub provided 10/100 Ethernet
                                                                                                  • 1.8-V 20 pin peripheral and LCD expansion headers
                                                                                                  • 3.5mm standard stereo audio input jack provided to access the stereo output of On-Board audio CODEC
                                                                                                  • A pair of 1.27mm pitch 2x10 headers are provided to gain access to the LCD signals
                                                                                                  • MicroSD slot, 4GB microSD card with validation & demonstration of image from Angstrom Distribution
                                                                                                  • Power on reset button, Camera port, DVI-D and S-video, Board size: 3.25" × 3.25"

                                                                                                  Ứng Dụng

                                                                                                  Multimedia, Communications & Networking, Imaging, Video & Vision, Audio, Consumer Electronics, Building Automation, Portable Devices, Signal Processing, Industrial

                                                                                                  Nội Dung

                                                                                                  1 BeagleBoard in an ESD Bag, 1 uSD card,1 uSD Card to MMC Adapter

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Silicon Family Name

                                                                                                  DaVinci

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Kit Contents

                                                                                                  Board revision B, MicroSD card & Adaptor

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  DM3730

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  One Page Summary EN

                                                                                                  element14 Technical Page EN

                                                                                                  Drawing EN

                                                                                                  Operating Instructions EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:84715000
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.4