2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Trang in

                                                                                                  DATAMAN-MEMPRO

                                                                                                  Universal 40-Pin Memory Programmer with USB 2.0 Connectivity

                                                                                                  DATAMAN
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  DATAMAN DATAMAN-MEMPRO
                                                                                                  Nhà Sản XuấtDATAMAN
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDATAMAN-MEMPRO
                                                                                                  Mã Đặt Hàng1351721
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  DATAMAN
                                                                                                  Nhà Sản XuấtDATAMAN
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDATAMAN-MEMPRO
                                                                                                  Mã Đặt Hàng1351721
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Supported FamiliesEPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, Static RAM
                                                                                                  Kit ContentsUniversal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, Diagnostic POD, Anti-Dust Cover, User Manual, Software
                                                                                                  Features16,000+ Devices Supported, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Upgradeable To Dataman 40Pro, Easy To Use Software, Comprehensive 1 Year Warranty, Life-Time Software Updates
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  • Over 16,000 (July 2017) devices supported with new devices added monthly
                                                                                                  • Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
                                                                                                  • Hi-speed USB 2.0 connectivity
                                                                                                  • Upgradeable to the Dataman 40Pro using the XPro-Upgrade kit
                                                                                                  • Easy to use software compatible with the latest operating systems including Windows 10
                                                                                                  • Comprehensive 1 year parts and labour warranty
                                                                                                  • Free life-time software updates
                                                                                                  • 40 powerful TTL pin drivers provide H/L/pull-up/pull down and read capability for each pin of socket
                                                                                                  • Pin drivers operate down to 1.8V
                                                                                                  • Interfaces with the IBM PC Pentium compatible or higher personal computers through USB port

                                                                                                  Ứng Dụng

                                                                                                  Embedded Design & Development

                                                                                                  Nội Dung

                                                                                                  Dataman MEMPro universal memory programmer, switching power supply adapter, USB cable, ISP cable (useable after upgrade to 40Pro), diagnostic POD for self test of the programmer, anti-dust cover for ZIF socket, user manual, software.

                                                                                                  Cảnh Báo

                                                                                                  Incorrectly placed device in the ZIF socket can cause its damage or destruction.

                                                                                                  Ghi chú

                                                                                                  Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

                                                                                                  Thông số kỹ thuật

                                                                                                  Supported Families

                                                                                                  EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, Static RAM

                                                                                                  Features

                                                                                                  16,000+ Devices Supported, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Upgradeable To Dataman 40Pro, Easy To Use Software, Comprehensive 1 Year Warranty, Life-Time Software Updates

                                                                                                  Kit Contents

                                                                                                  Universal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, Diagnostic POD, Anti-Dust Cover, User Manual, Software

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  Devices List EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 3 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Slovak Republic
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:84714100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Không áp dụng
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Không áp dụng
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):1.171