2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Trang in

                                                                                                  STM32-COMSTICK

                                                                                                  Development Kit, Embedded Network, Debugging/Programming via Dedicated USB Connector

                                                                                                  STMICROELECTRONICS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  Nhà Sản XuấtSTMICROELECTRONICS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSTM32-COMSTICK
                                                                                                  Mã Đặt Hàng1776347
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  STMICROELECTRONICS
                                                                                                  Nhà Sản XuấtSTMICROELECTRONICS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSTM32-COMSTICK
                                                                                                  Mã Đặt Hàng1776347
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32F1, STR91
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM9, Cortex-M3
                                                                                                  Silicon Core NumberSTM32, STR9
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  STM32-COMSTICK is complete, low cost evaluation and development packages that provide a fast and easy introduction to the networking features of Cortex-M3 STM32 based microcontroller families. The ComStick include several sample applications implementing device peripherals plus a web server application so that users can explore networking of embedded applications. The C source code for all sample applications is provided so that users can modify them, and then rebuild and debug the application. The software package includes an unlimited Hitex toolchain tailored to the ComSticks. Software tools include an unlimited C compiler (TASKING for Cortex-M3) to build/rebuild the sample applications and Hitex HiTOP5 development environment for code editing, device programming and application debugging. For programming and debugging applications, the ComStick connect to a host PC via a dedicated USB port. Application power is also provided via the USB connection with the host PC.

                                                                                                  • STM32-comStick with STM32F107VC
                                                                                                  • In-circuit debugging/programming via dedicated USB connector
                                                                                                  • HiTOP IDE for programming and debugging
                                                                                                  • C compiler for Cortex-M3
                                                                                                  • C source code for evaluation applications

                                                                                                  Ứng Dụng

                                                                                                  Motor Drive & Control, Medical, Portable Devices, Industrial, Consumer Electronics, Security, Audio

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32F1, STR91

                                                                                                  Core Sub-Architecture

                                                                                                  ARM9, Cortex-M3

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32, STR9

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 8 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Germany
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Không
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Không
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.4