2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. Other Platforms
                                                                                                  Trang in

                                                                                                  GX-DEVELOPER- FX

                                                                                                  PLC Programming Software, Micro FX, Windows, 1 Licence

                                                                                                  MITSUBISHI
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  MITSUBISHI GX-DEVELOPER- FX
                                                                                                  Nhà Sản XuấtMITSUBISHI
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtGX-DEVELOPER- FX
                                                                                                  Mã Đặt Hàng3825577
                                                                                                  Phạm vi sản phẩmGX Developer
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  MITSUBISHI
                                                                                                  Nhà Sản XuấtMITSUBISHI
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtGX-DEVELOPER- FX
                                                                                                  Mã Đặt Hàng3825577
                                                                                                  Phạm vi sản phẩmGX Developer
                                                                                                  Core Architecture-
                                                                                                  Supported Families-
                                                                                                  Software Edition-
                                                                                                  Licence Type-
                                                                                                  No. of User Licences1
                                                                                                  Supported HostsWindows 95, Windows 98, Windows Me, Windows NT 4.0, Windows 2000 Professional and Windows XP
                                                                                                  Product RangeGX Developer
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The GX-DEVELOPER- FX is a simple programming software that supports the entire PLC range. It is a cost effective cut down version of GX developer, specifically designed for micro FX PLCs. GX developer supports all MELSEC controllers from the compact PLCs of the MELSEC FX series to the modular PLCs including MELSEC System Q. This software shines with a simple, intuitive interface and a short learning curve. GX Developer supports the MELSEC instruction list (IL), MELSEC ladder diagram (LD) and MELSEC sequential function chart languages. You can switch back and forth between IL and LD at will while you are working. You can program your own function blocks (MELSEC QnA/QnAS/System Q series), and a wide range of utilities are available for configuring special function modules for the MELSEC System Q. The package includes powerful editors and diagnostics functions for configuring your MELSEC networks and hardware, and extensive testing and monitoring functions.

                                                                                                  • Standard programming software for all MELSEC PLCs
                                                                                                  • Comfortable prompting under Microsoft Windows
                                                                                                  • Ladder diagram, instruction list or sequential function chart
                                                                                                  • Changeable during operation
                                                                                                  • Powerful monitoring and test functions
                                                                                                  • Offline simulation for all PLC types
                                                                                                  • No hardware needed

                                                                                                  Ứng Dụng

                                                                                                  Embedded Design & Development

                                                                                                  Thông số kỹ thuật

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Software Edition

                                                                                                  -

                                                                                                  No. of User Licences

                                                                                                  1

                                                                                                  Product Range

                                                                                                  GX Developer

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  Licence Type

                                                                                                  -

                                                                                                  Supported Hosts

                                                                                                  Windows 95, Windows 98, Windows Me, Windows NT 4.0, Windows 2000 Professional and Windows XP

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Japan
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85234990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Không áp dụng
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Không áp dụng
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.06