ECWFJ Series Power Film Capacitors:
Tìm Thấy 50 Sản PhẩmECWFJ Series PANASONIC Power Film Capacitors
Panasonic Industry announces the new ECW-FJ Series Polypropylene Film Capacitors (For Automotive). These Capacitors are specifically designed for use in DC/DC and AC/DC converter circuits in xEV applications, as well as in high-frequency, high-current environments. Panasonic’s ECW-FJ Series Film Capacitors feature an operating temperature range of -40º to 110ºC, a rated voltage of 800V and 1100V, and a capacitance range of 1µF to 8µF. This Series provides high safety with an integrated fuse function, excellent thermal shock resistance (−40°C to 85°C, 1000 cycles), and optimal humidity resistance (40°C, 95% RH, rated voltage, 1000 hours) at a highly competitive price.
- High Safety (with safety function)
- High Thermal Shock Resistance: -40ºC-85ºC, 1000 Cycles
- Optimal Humidity Resistance: 40°C, 95%RH, Rated Voltage,1000h
- Fuse Function
- High Endurance: 125ºC, Rated voltage*1.2,1000h)
- AEC-Q200 Compliant
- RoHS Compliant
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$2.160 10+ US$1.530 25+ US$1.380 50+ US$1.230 100+ US$1.070 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.8A | 0.0107ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$2.670 10+ US$1.900 25+ US$1.720 50+ US$1.540 100+ US$1.350 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 6.2A | 9500µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.890 10+ US$2.810 25+ US$2.570 50+ US$2.330 100+ US$2.080 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 8.8A | 5300µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$2.070 10+ US$1.430 50+ US$1.180 100+ US$0.929 200+ US$0.904 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.6A | 0.0113ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.670 10+ US$2.640 25+ US$2.410 50+ US$2.180 100+ US$1.940 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 8.3A | 5800µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.540 5+ US$3.050 10+ US$2.550 25+ US$2.320 50+ US$2.090 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 8.6A | 7700µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.220 10+ US$2.390 25+ US$2.170 50+ US$1.940 100+ US$1.710 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 6500µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.590 5+ US$3.090 10+ US$2.590 25+ US$2.350 50+ US$2.110 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 8.6A | 7700µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$1.710 10+ US$1.190 50+ US$0.964 100+ US$0.737 200+ US$0.698 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 4.5A | 0.0165ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.750 10+ US$2.700 25+ US$2.470 50+ US$2.230 100+ US$1.990 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 8.5A | 5700µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$1.730 10+ US$1.210 50+ US$1.010 100+ US$0.791 200+ US$0.751 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$2.010 10+ US$1.380 50+ US$1.170 100+ US$0.941 200+ US$0.896 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.3A | 0.0124ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$1.810 10+ US$1.250 50+ US$1.050 100+ US$0.844 200+ US$0.828 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 4.1A | 0.0241ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$4.070 10+ US$2.940 25+ US$2.690 50+ US$2.440 100+ US$2.180 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 9.1A | 5000µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$1.990 10+ US$1.370 50+ US$1.160 100+ US$0.931 200+ US$0.913 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 4.8A | 0.0187ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$2.250 10+ US$1.590 25+ US$1.440 50+ US$1.280 100+ US$1.120 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$2.040 10+ US$1.410 50+ US$1.170 100+ US$0.913 200+ US$0.890 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 4.8A | 0.0187ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.500 5+ US$3.050 10+ US$2.600 25+ US$2.350 50+ US$2.100 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 8.3A | 8200µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.170 5+ US$2.740 10+ US$2.300 25+ US$2.090 50+ US$1.870 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 7.5A | 9600µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$1.670 10+ US$1.160 50+ US$0.939 100+ US$0.718 200+ US$0.680 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.560 5+ US$3.100 10+ US$2.640 25+ US$2.380 50+ US$2.120 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 8.3A | 8200µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$3.170 5+ US$2.740 10+ US$2.300 25+ US$2.090 50+ US$1.870 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.1A | 7700µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$1.850 10+ US$1.280 50+ US$1.060 100+ US$0.834 200+ US$0.818 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5A | 0.0136ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$2.010 10+ US$1.390 50+ US$1.170 100+ US$0.942 200+ US$0.924 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.6A | 0.0113ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ US$2.720 10+ US$1.940 25+ US$1.760 50+ US$1.570 100+ US$1.380 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 6.7A | 0.0115ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||