Through Hole Resistors :
Tìm Thấy 13,433 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ US$0.046 100+ US$0.028 500+ US$0.022 1000+ US$0.019 2500+ US$0.017 Thêm định giá… | 47kohm | MC MF Series | 600mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
VPG FOIL RESISTORS | Each | 1+ US$51.350 3+ US$46.690 5+ US$42.020 10+ US$37.350 20+ US$36.700 | 50ohm | VPR221 Series | 8W | ± 0.01% | - | TO-220 | 300V | Metal Foil | ± 2ppm/°C | Precision | - | - | 10.16mm | 3.81mm | - | -55°C | 150°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ US$4.800 10+ US$2.820 50+ US$2.560 100+ US$2.270 200+ US$2.100 Thêm định giá… | 22ohm | C Series | 10W | ± 5% | - | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | - | 38.1mm | - | - | - | - | - | |||||
Each | 1+ US$0.375 50+ US$0.271 100+ US$0.256 250+ US$0.239 500+ US$0.226 Thêm định giá… | 47kohm | MBA Series | 400mW | ± 1% | - | Axial Leaded | 200V | Metal Film | ± 50ppm/K | General Purpose | 1.6mm | - | 3.6mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$1.640 50+ US$0.815 100+ US$0.734 250+ US$0.628 500+ US$0.606 Thêm định giá… | 1kohm | CMF Series | 1W | ± 0.1% | - | Axial Leaded | 500V | Metal Film | ± 50ppm/°C | Precision | 3.68mm | - | 8.74mm | - | - | -65°C | 175°C | - | ||||||
Each | 1+ US$0.219 50+ US$0.176 100+ US$0.132 250+ US$0.129 500+ US$0.127 Thêm định giá… | 22ohm | SPR Series | 2W | ± 5% | - | Axial Leaded | - | Metal Film | ± 350ppm/K | High Reliability | 4.2mm | - | 12mm | - | - | -55°C | 200°C | - | ||||||
Each | 10+ US$0.088 100+ US$0.073 500+ US$0.064 1000+ US$0.061 2500+ US$0.058 Thêm định giá… | 1kohm | MBB Series | 600mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | - | 6.5mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ US$0.085 100+ US$0.080 500+ US$0.075 1000+ US$0.069 2500+ US$0.064 Thêm định giá… | 2.74kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ US$0.088 100+ US$0.073 500+ US$0.064 1000+ US$0.061 2500+ US$0.060 Thêm định giá… | 120ohm | MBB Series | 600mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | - | 6.5mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ US$0.687 50+ US$0.328 100+ US$0.298 250+ US$0.262 500+ US$0.237 Thêm định giá… | 10ohm | MBE Series | 1W | ± 1% | - | Axial Leaded | 500V | Metal Film | ± 50ppm/K | General Purpose | 4.2mm | - | 11.9mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ US$0.687 50+ US$0.335 100+ US$0.279 250+ US$0.259 500+ US$0.236 Thêm định giá… | 100kohm | MBE Series | 1W | ± 1% | - | Axial Leaded | 500V | Metal Film | ± 50ppm/K | General Purpose | 4.2mm | - | 11.9mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ US$0.877 10+ US$0.468 25+ US$0.393 50+ US$0.354 100+ US$0.325 Thêm định giá… | 1.8ohm | - | 10W | ± 5% | - | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | - | 49mm | 10mm | - | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ US$0.424 10+ US$0.242 50+ US$0.194 100+ US$0.144 200+ US$0.131 Thêm định giá… | 3.3kohm | - | 5W | ± 5% | - | Axial Leaded | - | Metal Oxide | ± 350ppm/°C | General Purpose | - | - | 22mm | 10mm | - | -55°C | 155°C | - | |||||
Each | 1+ US$0.687 50+ US$0.335 100+ US$0.293 250+ US$0.259 500+ US$0.225 Thêm định giá… | 1kohm | MBE Series | 1W | ± 1% | - | Axial Leaded | 500V | Metal Film | ± 50ppm/K | General Purpose | 4.2mm | - | 11.9mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 5+ US$0.302 50+ US$0.144 250+ US$0.109 500+ US$0.093 1000+ US$0.082 Thêm định giá… | 240ohm | MOS Series | 2W | ± 5% | - | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | - | 12mm | - | - | -55°C | 200°C | - | ||||||
MULTICOMP PRO | Each | 1+ US$0.439 10+ US$0.247 50+ US$0.196 100+ US$0.171 200+ US$0.155 Thêm định giá… | 5.6ohm | - | 5W | ± 5% | - | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | - | 22mm | 10mm | - | -55°C | 155°C | - | |||||
Each | 10+ US$0.059 100+ US$0.044 500+ US$0.036 1000+ US$0.033 2500+ US$0.030 Thêm định giá… | 22ohm | SFR16S Series | 500mW | ± 5% | - | Axial Leaded | 200V | Metal Film | ± 100ppm/K | General Purpose | 1.9mm | - | 4.1mm | - | - | -55°C | 155°C | - | ||||||
Each | 1+ US$11.770 2+ US$11.230 3+ US$10.680 5+ US$10.140 10+ US$9.590 Thêm định giá… | 50ohm | Kool-Pak MP800 Series | - | - | - | TO-220 | 300V | - | -20ppm/°C to +50ppm/°C | - | - | - | - | 3.18mm | - | -55°C | - | - | ||||||
Each | 1+ US$5.220 3+ US$4.510 5+ US$3.800 10+ US$3.080 20+ US$2.940 Thêm định giá… | 5ohm | PWR220T-35 Series | 35W | ± 5% | - | TO-220 | 250V | Thick Film | ± 100ppm/°C | High Power | - | - | 10.1mm | 4mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ US$0.498 50+ US$0.285 100+ US$0.227 250+ US$0.200 500+ US$0.181 Thêm định giá… | 10ohm | MGRF Series | 1W | ± 5% | - | Axial Leaded | 3.5kV | Metal Film | ± 200ppm/°C | General Purpose | 5.2mm | - | 13mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
NEOHM - TE CONNECTIVITY | Each | 10+ US$0.171 100+ US$0.114 500+ US$0.086 1000+ US$0.065 2500+ US$0.063 Thêm định giá… | 100kohm | EP Series | 1W | ± 5% | - | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 3.5mm | - | 10mm | - | - | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ US$0.048 100+ US$0.032 500+ US$0.025 2500+ US$0.024 6000+ US$0.020 Thêm định giá… | 4.7kohm | LR Series | 600mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | - | 6.2mm | - | - | -55°C | 155°C | - | |||||
Each | 1+ US$14.380 2+ US$12.720 3+ US$11.060 5+ US$9.400 10+ US$7.740 Thêm định giá… | 250ohm | PTF Series | 250mW | ± 0.05% | - | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | - | 12.07mm | - | - | -55°C | 150°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 10+ US$0.195 100+ US$0.086 500+ US$0.063 | 33ohm | MFR Series | 500mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | - | 6.2mm | - | - | -55°C | 155°C | - | |||||
Each | 10+ US$0.142 100+ US$0.094 500+ US$0.073 1000+ US$0.066 2500+ US$0.059 Thêm định giá… | 51ohm | MRS25 Series | 600mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | - | 6.5mm | - | - | -55°C | 155°C | - | ||||||