2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Other Raspberry Pi Accessories
                                                                                                  Trang in

                                                                                                  SFU3008GC1PE2TO-I-GE-020-RP0

                                                                                                  8GB USB Nano Dongle, Raspberry Pi 2 and 3B+, PU-50n DP Series

                                                                                                  SWISSBIT
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  SWISSBIT SFU3008GC1PE2TO-I-GE-020-RP0
                                                                                                  Nhà Sản XuấtSWISSBIT
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSFU3008GC1PE2TO-I-GE-020-RP0
                                                                                                  Mã Đặt Hàng3489486
                                                                                                  Phạm vi sản phẩmPU-50n DP Series
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  SWISSBIT
                                                                                                  Nhà Sản XuấtSWISSBIT
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSFU3008GC1PE2TO-I-GE-020-RP0
                                                                                                  Mã Đặt Hàng3489486
                                                                                                  Phạm vi sản phẩmPU-50n DP Series
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Accessory Type8GB USB Nano Dongle
                                                                                                  For Use WithRaspberry Pi 2 and 3B+
                                                                                                  Product RangePU-50n DP Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  Swissbit Secure Boot Solution for Raspberry Pi includes an USB memory stick PU-50n DP Raspberry Edition with security features as an authentication device which requires also a PS-45u DP microSD memory card Raspberry Edition. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.

                                                                                                  • Security policies with flexible and configurable authentication
                                                                                                  • Access protection with configurable retry counter
                                                                                                  • Authentication is performed during Swissbit customized pre-boot phase to unlock access
                                                                                                  • Works with Raspberry Pi 2 and 3B+
                                                                                                  • IP protection and theft protection by locking microSD card
                                                                                                  • License control by providing unique ID (with NET policy)
                                                                                                  • Protects Raspberry Pi boot loader
                                                                                                  • Boot image can be set as read-only to prevent unauthorized modification
                                                                                                  • Encrypting user and boot code to protect license, know-how and IP
                                                                                                  • Restricting access to data on card by various configurable security policies: PIN or USB or NET

                                                                                                  Cảnh Báo

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Thông số kỹ thuật

                                                                                                  Accessory Type

                                                                                                  8GB USB Nano Dongle

                                                                                                  Product Range

                                                                                                  PU-50n DP Series

                                                                                                  For Use With

                                                                                                  Raspberry Pi 2 and 3B+

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Germany
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85235110
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.017917