Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$11.820 |
| 10+ | US$8.140 |
| 96+ | US$6.870 |
| 192+ | US$6.740 |
| 288+ | US$6.710 |
| 576+ | US$6.700 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD5292SRUZ-20-EP is a single-channel, 1024-position digital potentiometer that combines industry-leading variable resistor performance with non-volatile memory (NVM) in a compact package. This device is capable of operating across a wide voltage range, supporting both dual supply operation at ±10.5V to ±16.5V and single-supply operation at +21V to +33V, while ensuring less than 1% end-to-end resistor tolerance error and offering 20-time programmable (20-TP) memory. The guaranteed industry-leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. It is used in applications such as mechanical potentiometer replacement, instrumentation: gain and offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, and time constants, programmable power supply, low-resolution DAC replacement, and sensor calibration.
- Single-channel, 1024-position resolution, SPI-compatible serial interface
- Nominal resistor tolerance (r-perf mode) is +1% maximum at (55°C <lt/> TA <lt/> +125°C)
- 9V to +33V single-supply operation, ±9V to ±16.5V dual-supply operation
- Wiper setting readback, power-on refreshed from 20-TP memory
- Rheostat mode temperature coefficient is 35ppm/°C typical at (55°C <lt/> TA <lt/> +125°C)
- Voltage divider temperature coefficient is 5ppm/°C typical at (55°C <lt/> TA <lt/> +125°C)
- Supports defence and aerospace applications (AQEC), controlled manufacturing baseline
- 1 assembly/test site, 1 fabrication site, product change notification
- Power dissipation is 8µW typical at (VIH = 5V or VIL = GND), 20Kohm nominal resistance
- Operating temperature range from -55°C to +125°C, 14-lead TSSOP package
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Non Volatile
SPI
Linear
± 1%
TSSOP
TSSOP
1024
-40°C
Single 1024-Tap Non-volatile Digital Pots
No SVHC (04-Feb-2026)
20kohm
Single
9V
33V
14Pins
Surface Mount
35ppm/°C
105°C
-
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm