Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$48.840 |
| 10+ | US$36.140 |
| 27+ | US$33.420 |
| 108+ | US$32.750 |
| 270+ | US$32.580 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
DAC8408FSZ is a monolithic quad 8bit multiplying digital-to-analogue CMOS converter. Each DAC has its own reference input, feedback resistor, and onboard data latches that feature read/write capability. The readback function serves as a memory for those systems requiring self-diagnostics. A common 8bit TTL/CMOS compatible input port is used to load data into any of the four DAC data-latches. It operates on a single +5volt supply and dissipates less than 20mW. It is manufactured using PMI’s highly stable, thin-film resistors on an advanced oxide-isolated, silicon-gate, CMOS process. PMI’s improved latch-up resistant design eliminates the need for external protective Schottky diodes. It is used in applications such as voltage set points in automatic test equipment, systems requiring data access for self-diagnostics, industrial automation, multichannel microprocessor-controlled systems, digitally controlled op-amp offset adjustment, process control, and digital attenuators.
- Guaranteed monotonic, DACs matched to within 1%, microprocessor compatible
- Read/write capability (with memory), TTL/CMOS compatible, four-quadrant multiplication
- Single-supply operation (+5V), low power consumption, latch-up resistant
- Gain error is ±2ppm/°C typical at (VDD = +5V; VREF = ±10V)
- Propagation delay- is 150ns typical at (VDD = +5V; VREF = ±10V)
- Settling time is 190ns typical at (VDD = +5V; VREF = ±10V)
- Supply voltage range from 4.5V to 5.5V, supply current is 50µA maximum
- Leakage current is ±30nA maximum at (VDD = +5V; VREF = ±10V)
- Input capacitance is 8pF maximum at (VDD = +5V; VREF = ±10V)
- Operating temperature range from -40°C to +85°C, 28-pin SOL package
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
8bit
-
SOL
Unipolar
85°C
-
-
5V
28Pins
-40°C
Quad 8-Bit Current Output DACs
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm