Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The XC2C64A-7VQG44C is a CoolRunner-II 64 macrocell CPLD in 44 pin VQFP package. This device is designed for both high performance and low power applications. This lends power savings to high end communication equipment and high speed to battery operated devices. Due to low power standby and dynamic operation, overall system reliability is improved. This device consists of four function blocks inter connected by low power advanced interconnect matrix (AIM). The XC2C64A is I/O compatible with standard LVTTL, LVCMOS18, LVCMOS25 and LVCMOS33. This device is 1.5V I/O compatible with the use of Schmitt trigger inputs. The I/O banking eases voltage translation. Two I/O banks are available on CoolRunner-II device that permit easy interfacing to 3.3V, 2.5V, 1.8V and 1.5V devices.
- 33 user I/Os
- Optimized for 1.8V systems
- Industry’s best 0.18 micron CMOS CPLD
- Supply voltage range from 1.7V to 1.9V for internal logic and input buffers
- Fastest in system programming
- IEEE1149.1 JTAG boundary scan test
- Maximum system frequency of 159MHz
- Optional configurable grounds on unused I/Os
- Hot pluggable
- Operating temperature range from 0°C to 70°C
Ứng Dụng
Embedded Design & Development
Cảnh Báo
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Ghi chú
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Thông số kỹ thuật
-
33I/O's
44Pins
0.18um (CMOS)
0°C
CoolRunner II
MSL 3 - 168 hours
64Macrocells
TQFP
7
Surface Mount
70°C
-
No SVHC (15-Jan-2018)
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Taiwan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm