2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Trang in

                                                                                                  SFSD0512N1BN1TO-I-ME-161-STD

                                                                                                  Flash Memory Card, MicroSD Card, Class 6, 512 MB, -40 °C, 85 °C, S-200u Series

                                                                                                  SWISSBIT
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  SWISSBIT SFSD0512N1BN1TO-I-ME-161-STD
                                                                                                  Nhà Sản XuấtSWISSBIT
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSFSD0512N1BN1TO-I-ME-161-STD
                                                                                                  Mã Đặt Hàng2425960
                                                                                                  Phạm vi sản phẩmS-200u Series
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  SWISSBIT
                                                                                                  Nhà Sản XuấtSWISSBIT
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSFSD0512N1BN1TO-I-ME-161-STD
                                                                                                  Mã Đặt Hàng2425960
                                                                                                  Phạm vi sản phẩmS-200u Series
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Supply Voltage Nom-
                                                                                                  Standard Speed ClassClass 6
                                                                                                  UHS Standard-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Video Speed Class-
                                                                                                  App Rating-
                                                                                                  Product RangeS-200u Series

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The SFSD0512N1BN1TO-I-ME-161-STD is a 512MB class 6 flash small form factor non-volatile memory microSD Memory Card which provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The microSD Memory Card also supports SD High Speed mode with up to 50MHz clock frequency. The card has an internal intelligent controller which manages interface protocols, data storage and retrieval as well as hardware RS-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear levelling mechanism assures an equal usage of the Flash memory cells to extend the life time. The hardware RS-code ECC allows to detect and correct 4 symbols per 528 bytes. The card has a voltage detector and a powerful power-loss management feature to prevent data corruption after power-down. The power consumption is very low.

                                                                                                  • Autonomous data care management
                                                                                                  • Industrial or automotive grade SD card
                                                                                                  • Power fail protection and read disturb management
                                                                                                  • TS16949 certified production line
                                                                                                  • Chip on board design for highest robustness
                                                                                                  • -40 to 5°C Industrial temperature range

                                                                                                  Ứng Dụng

                                                                                                  Industrial, Automotive, Communications & Networking

                                                                                                  Thông số kỹ thuật

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  UHS Standard

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  App Rating

                                                                                                  -

                                                                                                  Standard Speed Class

                                                                                                  Class 6

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Video Speed Class

                                                                                                  -

                                                                                                  Product Range

                                                                                                  S-200u Series

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 2 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Germany
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85235110
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.004082
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
                                                                                                  Công ty Avnet© 2025 Premier Farnell Ltd. Bảo Lưu Mọi Quyền.
                                                                                                  element14 là tên giao dịch của element14 Pte Ltd.
                                                                                                  Room 16, 10F, The NEXUS building, 3A-3B Ton Duc Thang Street, Ben Nghe Ward, District 1, Ho Chi Minh City, Vietnam