8051 Family AT89C55 Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 2 Sản Phẩm8051 Family AT89C55 Series Microcontrollers 8-bit Microcontrollers
The AT89C55WD is a low-power, high-performance CMOS 8-bit microcontroller with 20KB of Flash programmable read only memory and 256 bytes of RAM. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C55WD is a powerful microcomputer which provides a highly flexible and cost effective solution to many embedded control applications.
- Fully Static Operation: Up to to 33 MHz
- Flash: Up to 20KB, RAM: 256B
- 8x Interrupt Sources
- Programmable Serial Channel
- Dual Data Pointer
- Low-power Idle and Power-down Modes
- 32 Programmable I/O Lines
- Three-level Program Memory Lock
- 3x 16-bit Timer/Counters
- Applications: LED Lighting, Smal motor controllers
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$5.360 25+ US$5.280 | Tổng:US$5.36 Tối thiểu: 1 / Nhiều loại: 1 | 8051 Family AT89C55 Series Microcontrollers | 8051 | 24MHz | 20KB | 40Pins | DIP | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C55 | |||||
Each | 1+ US$4.850 25+ US$4.470 100+ US$4.390 | Tổng:US$4.85 Tối thiểu: 1 / Nhiều loại: 1 | 8051 Family AT89C55 Series Microcontrollers | 8051 | 24MHz | 20KB | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C55 | |||||