AVR ATtiny Family ATtiny48 Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 3 Sản PhẩmAVR ATtiny Family ATtiny48 Series Microcontrollers 8-bit Microcontrollers
The picoPower 8-bit AVR RISC-based microcontroller features 4KB of ISP Flash, 64-byte EEPROM, 256-byte SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit ADC, SPI, and debugWIRE for on-chip-debug. The device achieves up to 12 MIPS throughput at 12 MHz. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1 MIPS per MHz.
- AVR core, Running at up to 12MHz
- Flash: Upto 8KB, SRAM: Upto 512B
- Interfaces: SPI
- Interrupt and Wake-up on Pin Change
- On-Chip Analog Comparator
- In-System Programmable via SPI Port
- Internal Calibrated Oscillator
- On-Chip Temperature Sensor
- DebugWIRE On-Chip Debug System
- Applications: Power regulation, Rectification, Motor control and DAC applications
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.390 25+ US$1.270 100+ US$1.230 250+ US$1.180 | Tổng:US$1.39 Tối thiểu: 1 / Nhiều loại: 1 | AVR ATtiny Family ATtiny48 Series Microcontrollers | AVR | 12MHz | 4KB | 32Pins | TQFP | 28I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny48 | |||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$1.560 25+ US$1.440 100+ US$1.300 2000+ US$1.280 | Tổng:US$1.56 Tối thiểu: 1 / Nhiều loại: 1 | AVR ATtiny Family ATtiny48 Series Microcontrollers | AVR | 12MHz | 4KB | 32Pins | TQFP | 28I/O's | 2-Wire, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny48 | |||||
Each (Supplied on Cut Tape) Loại cuộn theo nhu cầu Tùy Chọn Đóng Gói | 100+ US$1.300 2000+ US$1.280 | Tổng:US$130.00 Tối thiểu: 100 / Nhiều loại: 1 | AVR ATtiny Family ATtiny48 Series Microcontrollers | AVR | 12MHz | 4KB | 32Pins | TQFP | 28I/O's | 2-Wire, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny48 | |||||