PIC12 Family PIC12LF18xx Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 5 Sản PhẩmPIC12 Family PIC12LF18xx Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-Bit AVR RISC-based microcontroller combines 8KB ISP flash memory, 512B EEPROM, 512-Byte SRAM, 16 general purpose I/O lines, 32 general purpose working registers, 8-Bit timer/counter with compare modes, 8-Bit high speed timer/counter, universal serial interface (USI), a LIN controller.The device operates between 1.8-5.5 volts.
- FLASH: Up to 8 KB, RAM: Up to Up to 1024B.
- Self-Reprogrammable under softwere control.
- Interfaces: EUART, SPI, I2C.
- 10-Bit ADC
- Up to 18 General Purpose Input Output Pins
- Extended Watchdog Timer (EWDT)
- 1x Rail-to-Rail Analog Comparator.
- In Circuit Serial Programming (ICSP)
- 2x 8-Bit Timers, 1x 16-Bit Timer
- Applications: Life Support And/Or Safety Applications
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.350 25+ US$1.250 100+ US$1.120 | Tổng:US$1.35 Tối thiểu: 1 / Nhiều loại: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||
Each | 1+ US$1.680 25+ US$1.530 100+ US$1.400 | Tổng:US$1.68 Tối thiểu: 1 / Nhiều loại: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | |||||
Each | 1+ US$2.380 25+ US$2.190 100+ US$2.030 | Tổng:US$2.38 Tối thiểu: 1 / Nhiều loại: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||
Each | 1+ US$1.460 25+ US$1.340 100+ US$1.230 | Tổng:US$1.46 Tối thiểu: 1 / Nhiều loại: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | SOIC | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||
Each | 1+ US$1.490 25+ US$1.360 100+ US$1.300 120+ US$1.240 | Tổng:US$1.49 Tối thiểu: 1 / Nhiều loại: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||