PIC18 Family PIC18F J5x Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 15 Sản PhẩmPIC18 Family PIC18F J5x Series Microcontrollers 8-bit Microcontrollers
This family introduces a new line of low-voltage devices with the foremost traditional advantage of all PIC18 microcontrollers - namely, high computational performance and a rich feature set at an extremely competitive price point. These features make the PIC18FxxJ60 family a logical choice for many high-performance applications where cost is a primary consideration.
- Dual Analog Comparators with Input Multiplexing
- FLASH: Upto 128KB, RAM: Upto 3904B
- Interfaces: I2C, SPI, EUSART.
- Upto 16 Channel 10-Bit ADC
- Upto 70 General Purpose Input Output Pins
- Upto 5x 8bit and 16 Bit Timers
- Three Enhanced Capture/Compare/PWM (ECCP) modules
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC
- 2xMSSP modules supporting 3-Wire SPI (all 4 modes) and I2C Master and Slave modes
- Applications: Life Support And/Or Safety Applications
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$4.730 25+ US$4.330 100+ US$3.930 160+ US$3.860 | Tổng:US$4.73 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 64Pins | TQFP | 49I/O's | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ US$5.630 25+ US$5.170 100+ US$4.660 | Tổng:US$5.63 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | QFN | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$6.030 25+ US$5.530 100+ US$5.000 160+ US$4.900 | Tổng:US$6.03 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$5.720 25+ US$5.260 100+ US$4.770 160+ US$4.680 | Tổng:US$5.72 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 64Pins | TQFP | 49I/O's | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$5.450 25+ US$5.000 100+ US$4.530 | Tổng:US$5.45 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$4.100 25+ US$4.020 | Tổng:US$4.10 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$4.730 25+ US$4.430 | Tổng:US$4.73 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$4.550 25+ US$4.130 100+ US$4.050 | Tổng:US$4.55 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 22I/O's | EUSART, I2C, SPI, USB | 3.8KB | 10Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ US$4.920 25+ US$4.510 100+ US$4.240 | Tổng:US$4.92 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ US$5.240 25+ US$4.790 100+ US$4.340 160+ US$4.260 | Tổng:US$5.24 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFP | 22I/O's | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$6.180 25+ US$5.140 100+ US$5.040 | Tổng:US$6.18 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | QFN | 34I/O's | I2C, SPI, USART | 3.7109KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$4.670 25+ US$4.310 100+ US$3.880 | Tổng:US$4.67 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ US$4.750 25+ US$4.580 | Tổng:US$4.75 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J5x | - | |||||
Each | 1+ US$5.490 25+ US$5.110 100+ US$4.780 | Tổng:US$5.49 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN | 22I/O's | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ US$4.630 25+ US$3.850 100+ US$3.780 | Tổng:US$4.63 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||