PIC18 Family PIC18F87xx Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 4 Sản PhẩmPIC18 Family PIC18F87xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 128KB, SRAM: Up to 3840B, EEPROM: 1KB
- Dual Analog Comparators with Input Multiplexing
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- Up to 12-Bit ADC
- Programmable High/Low-Voltage Detect
- 2x 8-Bit, 3x16-Bit Timers
- Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
- Up to 70 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$24.450 25+ US$21.390 100+ US$17.720 119+ US$16.720 | Tổng:US$24.45 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | |||||
Each | 1+ US$27.270 25+ US$23.860 100+ US$19.770 119+ US$17.720 | Tổng:US$27.27 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | |||||
Each | 1+ US$16.770 25+ US$16.440 100+ US$16.280 119+ US$16.270 | Tổng:US$16.77 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | |||||
Pack of 60 | 1+ US$1,045.100 | Tổng:US$1,045.10 Tối thiểu: 1 / Nhiều loại: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | |||||