12 Kết quả tìm được cho "DELTA ELECTRONICS"
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$8.530 10+ US$6.620 25+ US$6.140 50+ US$5.810 100+ US$5.480 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$7.560 10+ US$6.410 25+ US$6.320 50+ US$6.230 100+ US$6.140 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.180 10+ US$6.340 25+ US$5.880 50+ US$5.630 100+ US$5.370 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 100Pins | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$5.590 10+ US$4.630 25+ US$4.430 50+ US$4.300 100+ US$4.170 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.120 10+ US$6.290 25+ US$5.830 50+ US$5.580 100+ US$5.320 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$6.130 10+ US$4.740 25+ US$4.380 50+ US$4.370 100+ US$4.370 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$7.510 10+ US$5.890 25+ US$5.820 50+ US$5.750 100+ US$5.670 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.630 10+ US$6.220 25+ US$5.710 50+ US$5.700 100+ US$5.690 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$4.820 10+ US$4.720 25+ US$4.610 50+ US$4.500 100+ US$4.390 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$7.150 10+ US$5.510 25+ US$5.090 50+ US$4.810 100+ US$4.530 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$8.630 10+ US$6.680 25+ US$6.200 50+ US$5.940 100+ US$5.670 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 100Pins | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||||
Each | 1+ US$9.170 10+ US$7.120 25+ US$6.090 50+ US$5.980 100+ US$5.870 Thêm định giá… | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | ||||||