PSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers:
Tìm Thấy 9 Sản PhẩmPSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers
PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- ARM Cortex M3 Core, Clocked Upto 80MHz
- FLASH: 256KB, RAM: 64KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- 1x 20-Bit Del-Sig2x 12-Bit SAR 4 DAC
- Upto 62 CapSense sensors with SmartSense™ Auto-tuning
- 24-channel direct memory access (DMA) controller
- Boost regulator from 0.5-V input Upto 5-V outpu
- LCD direct drive from any GPIO, up to 46 × 16 segment
- Upto 20x Universal Building Blocks and Precise Analog Peripherals
- Applications: Blood Glucose Meter, Blood Pressure Monitor, Fertility Monitor, Infusion Pump
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$27.380 5+ US$25.100 10+ US$22.810 25+ US$21.440 50+ US$21.280 | Tổng:US$27.38 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ US$27.190 10+ US$21.870 25+ US$21.720 | Tổng:US$27.19 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 68Pins | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58LPxxx | |||||
Each | 1+ US$27.330 5+ US$24.810 10+ US$22.290 25+ US$21.910 | Tổng:US$27.33 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ US$29.830 5+ US$27.280 10+ US$24.730 25+ US$23.580 50+ US$23.130 | Tổng:US$29.83 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ US$24.630 10+ US$23.490 25+ US$22.350 50+ US$21.210 100+ US$20.060 | Tổng:US$24.63 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ US$27.430 5+ US$25.430 10+ US$23.420 25+ US$22.660 50+ US$21.900 | Tổng:US$27.43 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 68Pins | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ US$27.810 5+ US$25.110 10+ US$22.410 25+ US$21.650 50+ US$20.880 | Tổng:US$27.81 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58LP | |||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$30.270 5+ US$27.360 10+ US$24.440 25+ US$22.990 50+ US$22.860 | Tổng:US$30.27 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx | |||||
Each (Supplied on Cut Tape) Loại cuộn theo nhu cầu Tùy Chọn Đóng Gói | 1+ US$30.270 5+ US$27.360 10+ US$24.440 25+ US$22.990 50+ US$22.860 | Tổng:US$30.27 Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx | |||||