PowerQUICC Family PowerQUICC II Series Microprocessors Microprocessors:
Tìm Thấy 2 Sản PhẩmPowerQUICC Family PowerQUICC II Series Microprocessors Microprocessors
PowerQUICC II products, using the powerful 603e core built on Power Architecture technology, supports embedded applications and higher performance 130 nm process technology. The PowerQUICC II family of products offers more advanced features and higher integration than its predecessors—targeting the telecommunications and networking markets.
- 603e Core, Clocked Upto 450MHz
- RAM: Upto 64KB, 16KB & 16KB I-/D- Cache
- Connectivity: Fast Ethernet
- Up to 2 serial management controllers (SMC)
- Support asynchronous transmission mode (ATM)
- Features Digital subscriber line (DSL)
- A flexible 12-bank memory controller
- PCI Support
- Applications: Telecommunication, Networking
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2314035 | Each | 1+ US$127.720 5+ US$119.380 10+ US$111.550 | Tối thiểu: 1 / Nhiều loại: 1 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | 32KB | BGA | 516Pins | 1.45V | 1.6V | 266MHz | I2C, SPI, UART, USB | 120I/O's | 32 bit | Surface Mount | 0°C | 105°C | PowerQUICC II | PowerQUICC | ||||
Each | 1+ US$143.750 5+ US$133.820 10+ US$123.890 | Tối thiểu: 1 / Nhiều loại: 1 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | 32KB | BGA | 516Pins | 1.45V | 1.6V | 266MHz | I2C, JTAG, SPI, UART | 120I/O's | 32 bit | Surface Mount | -40°C | 105°C | PowerQUICC II | PowerQUICC | |||||