2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Trang in

                                                                                                  CP2200-GQ

                                                                                                  Ethernet Controller, MAC & PHY Ethernet Controller, IEEE 802.3, 3.1 V, 3.6 V, TQFP, 48 Pins

                                                                                                  SILICON LABS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  SILICON LABS CP2200-GQ
                                                                                                  SILICON LABS CP2200-GQ
                                                                                                  SILICON LABS CP2200-GQ
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtCP2200-GQ
                                                                                                  Mã Đặt Hàng1186938
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  SILICON LABS
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtCP2200-GQ
                                                                                                  Mã Đặt Hàng1186938
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Device TypeMAC & PHY Ethernet Controller
                                                                                                  Supported StandardsIEEE 802.3
                                                                                                  Supply Voltage Min3.1V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTQFP
                                                                                                  No. of Pins48Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The CP2200-GQ is a single-chip Ethernet Controller containing an integrated IEEE 802.3 Ethernet media access controller (MAC), 10Base-T physical layer (PHY) and 8kB non-volatile flash memory. It can add Ethernet connectivity to any microcontroller or host processor with 11 or more port I/O pins. The 8-bit parallel interface bus supports both Intel and Motorola bus formats in multiplexed and non-multiplexed mode. The data transfer rate in non-multiplexed mode can exceed 30Mbps. The on-chip flash memory may be used to store user constants, web server content, or as general purpose nonvolatile memory. The flash is factory preprogrammed with unique 48-bit MAC address stored in the last six memory locations. Having unique MAC address stored in the CP2200/1 often removes the serialization step from the product manufacturing process of most embedded systems. It has four power modes with varying levels of functionality.

                                                                                                  • Full/half duplex with auto-negotiation
                                                                                                  • Automatic polarity detection and correction
                                                                                                  • Automatic retransmission on collision
                                                                                                  • Automatic padding and CRC generation
                                                                                                  • Supports broadcast and multi-cast MAC addressing
                                                                                                  • Interrupt on received packets and Wake-on-LAN
                                                                                                  • 8192byte ISP non-volatile memory
                                                                                                  • Power-on reset royalty-free TCP/IP stack with device drivers
                                                                                                  • TCP/IP Stack configuration wizard
                                                                                                  • Hardware diagnostic software and example code

                                                                                                  Ứng Dụng

                                                                                                  Communications & Networking, Sensing & Instrumentation, Embedded Design & Development

                                                                                                  Cảnh Báo

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Thông số kỹ thuật

                                                                                                  Device Type

                                                                                                  MAC & PHY Ethernet Controller

                                                                                                  Supply Voltage Min

                                                                                                  3.1V

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  Supported Standards

                                                                                                  IEEE 802.3

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Taiwan
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:5A991.b.4.b
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.001