LinkSwitch-III Series AC / DC Off Line Converters:
Tìm Thấy 2 Sản PhẩmLinkSwitch-III Series AC / DC Off Line Converters
The LinkSwitch-3 family of ICs dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very accurate output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
- Eliminates all control loop compensation circuitry
- Eliminates optocoupler and all secondary CV/CC control circuitry
- Compensates for transformer inductance tolerances,input line voltage variations & cable voltage drop
- Very tight IC parameter tolerances using proprietary trimming technology
- No-load consumption at 230 VAC input with bias winding <30 mW<=""/>
- Frequency jittering greatly reduces EMI filter cost
- Programmable switching frequency up to 85 kHz to reduce transformer size
- Easily meets all global energy efficiency regulations with no added components
- Halogen free and RoHS compliant package
- Applications: Chargers for cell/cordless phones, TVs, Meters, MP3/portable audio devices, adapters
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$0.572 10+ US$0.525 100+ US$0.478 500+ US$0.461 1000+ US$0.443 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | 90VAC | - | 264VAC | - | - | SOIC | 7Pins | 7.5W | - | Flyback | Isolated | 725V | 600µA | 85kHz | Surface Mount | -40°C | 125°C | LinkSwitch-III Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Loại cuộn theo nhu cầu Tùy Chọn Đóng Gói | 100+ US$0.478 500+ US$0.461 1000+ US$0.443 2500+ US$0.426 5000+ US$0.408 | Tối thiểu: 100 / Nhiều loại: 1 | 90VAC | 90V | 264VAC | 264V | SOIC | SOIC | 7Pins | 7.5W | 7.5W | Flyback | Isolated | 725V | 600µA | 85kHz | Surface Mount | -40°C | 125°C | LinkSwitch-III Series | ||||