2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Trang in

                                                                                                  SEN0259

                                                                                                  Laser Range Sensor, 12m, TFmini-S ToF Single-Point Ranging Solid State LiDAR, DFRduino UNO R3 Boards

                                                                                                  DFROBOT
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  DFROBOT SEN0259
                                                                                                  DFROBOT SEN0259
                                                                                                  DFROBOT SEN0259
                                                                                                  DFROBOT SEN0259
                                                                                                  DFROBOT SEN0259
                                                                                                  DFROBOT SEN0259
                                                                                                  DFROBOT SEN0259
                                                                                                  Nhà Sản XuấtDFROBOT
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSEN0259
                                                                                                  Mã Đặt Hàng3769959
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  DFROBOT
                                                                                                  Nhà Sản XuấtDFROBOT
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSEN0259
                                                                                                  Mã Đặt Hàng3769959
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Accessory TypeTFmini-S LiDAR(ToF) Laser Range Sensor
                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsTFmini-S LiDAR, TFmini-S LiDAR A Wire, TFmini-S LiDAR B Wire
                                                                                                  For Use WithDFRduino UNO R3 Boards
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  SEN0259 is a TF Mini LiDAR ToF single-point ranging solid state LiDAR sensor (12m, UART / I2C). This is a unidirectional laser range finder based upon time-of-flight (ToF) technology. It consists of special optical and electronic devices, which integrates adaptive algorithm for indoor and outdoor application environment. It has tiny body and high performance in distance measurement. The laser sensor can be used as a distance-measuring tool to detect the distance from it to obstacles. It can also be used as an eye of a robot; it provides distance information for robotic safe avoidance and route selection. It supports for system automation in a variety of machine control scenarios. Because of its small size, light weight and low power consumption, it is also suitable for altitude hold quad-copters and terrain following. Suitable for machine control and safety measurement systems, laser range finder robot applications.

                                                                                                  • Perform excellent in distance measurement, high precision
                                                                                                  • Support 100Hz sampling resolution, responsive
                                                                                                  • Maximum detection range of 12m
                                                                                                  • Voltage range from 4.5V to 6V
                                                                                                  • UART (TTL) communication interface
                                                                                                  • 0.6W average power and 2.3° receive angle
                                                                                                  • 850nm band
                                                                                                  • Size of 1.65in x0.59in x0.63in / 42mm x15mm x16mm
                                                                                                  • Operating temperature range from 0°C to 60°C
                                                                                                  • 70Klux anti-light environment

                                                                                                  Nội Dung

                                                                                                  TFmini-S LiDAR(12m) x 1, TFmini-S LiDAR(12m) A wire x 1, TFmini-S LiDAR(12m) B wire x 1.

                                                                                                  Thông số kỹ thuật

                                                                                                  Accessory Type

                                                                                                  TFmini-S LiDAR(ToF) Laser Range Sensor

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  TFmini-S LiDAR, TFmini-S LiDAR A Wire, TFmini-S LiDAR B Wire

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  DFRduino UNO R3 Boards

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  China
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:90151000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.019