2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Trang in

                                                                                                  FLUKE 1555

                                                                                                  Insulation Tester, Digital Megohmmeter, 250V, 1kV, 2Tohm, -20 °C, 50 °C, 160 mm

                                                                                                  FLUKE
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  FLUKE FLUKE 1555
                                                                                                  Nhà Sản XuấtFLUKE
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtFLUKE 1555
                                                                                                  Mã Đặt Hàng1827184
                                                                                                  Được Biết Đến NhưGTIN UPC EAN: 0095969550925
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  FLUKE
                                                                                                  Nhà Sản XuấtFLUKE
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtFLUKE 1555
                                                                                                  Mã Đặt Hàng1827184
                                                                                                  Được Biết Đến NhưGTIN UPC EAN: 0095969550925
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Insulation Tester TypeDigital Megohmmeter
                                                                                                  Insulation Testing Voltage250V, 1kV
                                                                                                  Insulation Testing Resistance2Tohm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height160mm
                                                                                                  External Width269mm
                                                                                                  External Depth277mm
                                                                                                  Weight8.2lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  FLUKE 1555 is a 10kV insulation tester. The Fluke 1555 insulation resistance tester offers digital insulation testing up to 10 kV, making it ideal for testing high voltage equipment including switchgear, motors, generators and cables. Data collection is easy using the Fluke Connect® wireless app. Remote operation lets you spend as little time as possible in potentially hazardous zones. Real-time trending shows a live graph on your phone, rather than a hard-to-read set of changing values. You can also create reports quickly, using pre-designed templates that you can customize with company logos. The 1555 insulation tester can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating.

                                                                                                  • Automatic calculation of dielectric absorption and polarization index with no additional setup
                                                                                                  • Guard system eliminates the effect of surface leakage current on high-resistance measurements
                                                                                                  • Selectable test voltages in 50V steps from 250V to 1000V, and 100V steps above 1000V
                                                                                                  • Warning function alert user that line voltage is present and gives voltage reading up to 600V AC/ DC
                                                                                                  • Measurements can be stored in up to 99 memory locations
                                                                                                  • Long battery life gives the user over 750 tests between charges
                                                                                                  • Large digital/analogue LCD for easy viewing
                                                                                                  • Large digital/analogue LCD for easy viewing
                                                                                                  • Capacitance and leakage current measurement, resistance measurements up to 2Tohm
                                                                                                  • Timer settings up to 99 minutes for timed tests
                                                                                                  • Ramp function for breakdown testing
                                                                                                  • Resistance measurements up to 2TΩ
                                                                                                  • Timer settings up to 99 minutes for timed tests

                                                                                                  Ứng Dụng

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control

                                                                                                  Nội Dung

                                                                                                  Fluke 1555 insulation resistance tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, Soft carrying case, AC power cord, Quick reference card, USB-IR cable installation guide, Heavy duty alligator clip leads.

                                                                                                  Ghi chú

                                                                                                  Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                  Thông số kỹ thuật

                                                                                                  Insulation Tester Type

                                                                                                  Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  2Tohm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Width

                                                                                                  269mm

                                                                                                  Weight

                                                                                                  8.2lb

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Insulation Testing Voltage

                                                                                                  250V, 1kV

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  External Height

                                                                                                  160mm

                                                                                                  External Depth

                                                                                                  277mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:90303320
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Y-Ex

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):7.4