2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Signal Generators
                                                                                                Trang in

                                                                                                781340-02

                                                                                                PXI Vector Signal Generator, 2 Channel, 100 MHz, QAM, QPSK, Pulse

                                                                                                NI / EMERSON
                                                                                                Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                NI / EMERSON 781340-02
                                                                                                Nhà Sản XuấtNI / EMERSON
                                                                                                Mã Số Linh Kiện Nhà Sản Xuất781340-02
                                                                                                Mã Đặt Hàng4131941
                                                                                                Phạm vi sản phẩmPXIe-5673E
                                                                                                Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                Ngưng sản xuất

                                                                                                Thông Tin Sản Phẩm

                                                                                                NI / EMERSON
                                                                                                Nhà Sản XuấtNI / EMERSON
                                                                                                Mã Số Linh Kiện Nhà Sản Xuất781340-02
                                                                                                Mã Đặt Hàng4131941
                                                                                                Phạm vi sản phẩmPXIe-5673E
                                                                                                Signal Generator TypePXI Vector Signal Generator
                                                                                                No. of Channels2 Channel
                                                                                                Product RangePXIe-5673E
                                                                                                Bandwidth100MHz
                                                                                                Signal Generator ModulationQAM, QPSK, Pulse
                                                                                                Manufacturer Warranty-
                                                                                                Plug Type-
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Tổng Quan Sản Phẩm

                                                                                                PXIe‑5673E is a PXI vector signal generator. It is a wide-bandwidth module that, when combined with the appropriate software, can generate a variety of signals. With the modulation toolkit for LabVIEW, it can generate different waveforms including AM, FM, CPM, ASK, FSK, MSK, PSK, QAM (4‑, 16‑, 64‑, and 256‑QAM), multitone signals, arbitrary waveforms, and many others. In addition, user can combine these vector signal generators with standard-specific software to generate signals for GPS, GSM/ EDGE/WCDMA, WLAN, WiMAX, DVB‑C/H/C, ISDB‑T, ZigBee, and others. With PXIe‑5673E stream‑from‑disk capabilities, user can generate continuous waveforms that are up to several terabytes in length. Power and flexibility of PXI vector signal generator makes it ideal for use in scientific research, communications, consumer electronics, aerospace/defence, and semiconductor test applications as well as for areas such as software-defined radio, radio-frequency identification and wireless sensor networks.

                                                                                                • Excellent RF performance, multi-channel synchronization
                                                                                                • 50MHz to 6.6GHz frequency range, amplitude accuracy is ±0.75dB
                                                                                                • 100MHz instantaneous bandwidth
                                                                                                • Output noise floor at 0dB unless noted is -141dBm/Hz
                                                                                                • Maximum output is +10dBm, -112dBc/Hz phase noise
                                                                                                • 6.5ms tuning speed, 4 slots

                                                                                                Thông số kỹ thuật

                                                                                                Signal Generator Type

                                                                                                PXI Vector Signal Generator

                                                                                                Product Range

                                                                                                PXIe-5673E

                                                                                                Signal Generator Modulation

                                                                                                QAM, QPSK, Pulse

                                                                                                Plug Type

                                                                                                -

                                                                                                No. of Channels

                                                                                                2 Channel

                                                                                                Bandwidth

                                                                                                100MHz

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Tài Liệu Kỹ Thuật (1)

                                                                                                EOL Notices EN

                                                                                                Pháp Chế và Môi Trường

                                                                                                Nước xuất xứ:
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                Malaysia
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                Số Thuế Quan:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Tuân thủ tiêu chuẩn RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Trọng lượng (kg):9.96
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
                                                                                                Corporate Responsibility