Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LIQ-DUO-1475H6SG is a LinkIQ™ Cable+Network+Wi-Fi tester (designed for the SG, equipped with 6GHz Wi-Fi capability) and FTK1475 single mode & multimode fibre optic test kit. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. The LinkIQ Duo model adds Wi-Fi analysis to Wi-Fi 6E including networks, channels, and access points plus warning of common configuration issues. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE remote identifiers
- Touchscreen colour display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Nội Dung
LinkIQ™ Duo with remote ID #1, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, Duffle bag carrying case, SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 single mode source, VisiFault VFL, Two (2) FindFiber Remote ID sources, Magnetic strap attachments, Carrying case, SC, ST, and LC power meter adapters, FiberInspector Micro with Prob, Display, 4 UPC tips, Rechargeable batteries, Universal power adapter, NFC-KIT-BOX fibre optic cleaning kit.
Thông số kỹ thuật
LIQ-200-DUO-KIT Plus Power Meter, Visual Fault Locator, 2x AAA Batteries, Magnetic Strap, Case
No SVHC (25-Jun-2025)
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm