Thông Tin Sản Phẩm
Sản phẩm thay thế cho 410-321
Tìm Thấy 2 Sản Phẩm
Tổng Quan Sản Phẩm
The 410-321 Analog Discovery 2 is an USB oscilloscope, logic analyser and multi-function instrument that allows users to measure, visualize, generate, record and control mixed-signal circuits of all kinds. Developed in conjunction with Analog Devices and supported by Xilinx University Program, Analog Discovery 2 is small enough to fit in pocket but powerful enough to replace a stack of lab equipment providing engineering students, hobbyists and electronics enthusiasts the freedom to work with analogue and digital circuits in virtually any environment in or out of the lab. The analogue and digital inputs and outputs can be connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adaptor and BNC probes can be used to connect and utilize the inputs and outputs.
- Two channel USB digital oscilloscope (1MR, ±25V, differential, 14bit, 100Msample/sec)
- Two channel arbitrary function generator (±5V, 14-bit, 100Msample/sec)
- 16 channel digital logic analyser and pattern generator (3.3V CMOS, 100Msample/sec)
- Network analyser: Bode/Nyquist.Nichols transfer diagrams of a circuit in range 1Hz to 10MHz
- Spectrum analyser: power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
- Stereo audio amplifier to drive external headphones or speakers with replicated AWG signals
- 16-channel virtual digital I/O including buttons, switches and LEDs
- Software development kit for programming with Python, C++ and toolkit for programming with LabVIEW
- MATLAB support for the data acquisition toolbox
Ứng Dụng
Electronics Design, Embedded Design & Development, Test & Measurement, Hobby & Education
Nội Dung
Analog discovery 2, regular-sized project box, USB A to micro B programming cable, 2 x15 flywire signal cable assembly, 5-pack of 6-pin male headers, Ferrite cable snap-on, 30-pin flywire labels.
Thông số kỹ thuật
Analog Discovery 2 Series
30MHz
16 kpts
Analog Discovery 2, Project Box, USB A/Micro B Programme Cable, 2x15 Flywire Signal Cable Assembly
USB
2 Analogue
100MSPS
-
-
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (3)
Sản Phẩm Liên Kết
Tìm Thấy 8 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Taiwan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm