Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$28.000 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
EVAL-HSOPAMP-E-1RZ is an evaluation board for single, high speed operational amplifiers (8-lead SOIC with dedicated feedback pin and exposed paddle). 8-lead standard small outline package (SOIC), with a dedicated feedback pin and an exposed paddle, evaluation board is designed to aid in the evaluation of single, high speed operational amplifiers. The evaluation board is a bare board (that is, there are no components soldered to the board) that enables users to quickly prototype a variety of operational amplifier circuits, which minimizes risk and reduces time to market. The evaluation board supports any of the Analog Devices, Inc., single, high speed operational amplifiers in an 8-lead SOIC package with a dedicated feedback pin and an exposed paddle. The 4-layer evaluation board accepts edge-mounted subminiature version A (SMA) connectors on both inputs and outputs, which allows efficient and quick connection to test equipment or other circuitry.
- Enables quick breadboarding/prototyping
- User defined circuit configuration
- Edge mounted subminiature Version A (SMA) connector provisions
- Easy connection to test equipment and other circuits
- Uses a variety of surface mount technology (SMT) component case sizes: 0402, 0508, 0603 and 7343
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Breadboard / Prototype Board
-
-
No SVHC (04-Feb-2026)
-
-
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm