VTX Series Audio Transformers:
Tìm Thấy 10 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VIGORTRONIX | Each | 1+ US$63.270 5+ US$55.360 10+ US$45.870 50+ US$43.990 | 1CT:2, 1CT:4 | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ US$63.270 5+ US$55.360 10+ US$45.870 50+ US$43.990 | 1CT:1CT | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ US$22.170 5+ US$21.730 10+ US$21.290 50+ US$20.840 100+ US$20.400 Thêm định giá… | 6.3+6.3 : 1+1 | 150ohm | 3.75ohm | 35kHz | 1kV | Microphone Input Circuitry | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ US$24.990 5+ US$21.870 10+ US$18.120 50+ US$16.620 | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ US$24.990 5+ US$21.870 10+ US$18.120 50+ US$16.620 | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ US$63.570 5+ US$55.630 10+ US$46.090 50+ US$43.990 | 1CT:5,1CT:10CT | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ US$63.270 5+ US$55.360 10+ US$45.870 50+ US$43.990 | 1CT:3.5, 1CT:7 | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ US$24.990 5+ US$21.870 10+ US$18.120 50+ US$16.620 | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ US$63.270 5+ US$55.360 10+ US$45.870 50+ US$43.990 | 1CT:4,1CT:8CT | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ US$44.040 5+ US$38.530 10+ US$31.930 50+ US$30.470 | 1:0.5, 1:1CT | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | - | VTX Series | |||||