Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$20.230 |
| 5+ | US$19.830 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conducting lifter PicoFinish® ESD masters such tasks effortlessly. Thanks to its long, slim handles and quick-turning zone, the lifter is ideal for careful, precise work practices on delicate workpieces. Small components can be easily lifted out with the fork-shaped blade tips. Their ergonomic handle design with soft zone makes them comfortable to use. The dissipative tool safely channels electrostatic energy away in a controlled fashion. The ESD lifter is manufactured in compliance with the international IEC standard 61340-5-1, thus guaranteeing maximum protection for electronic components. The tool also has a surface resistance between 106 and 109 ohm.
- Simplifies your work - For removing fixed components on printed circuit boards
- Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
- Lowers your costs - Electrostatically conductive tools protect electronic components from damage
Thông số kỹ thuật
Chip Lifter
3.5mm
No SVHC (16-Jul-2019)
150mm
PicoFinish
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm