A01 Series Emergency Stop Switches / E Stop:
Tìm Thấy 6 Sản PhẩmA01 Series Emergency Stop Switches / E Stop
A01ES-D series emergency stops is ergonomically designed for the users. With 4 actuator styles featuring a compact and modern design (dia.16 mm), these emergency stops are safe and easy to operate (Push to shut-off, twist to release) and feature green locked/unlocked status indicators for a quick and easy visual status control.
- Single and double pole positive break
- Maximum current/voltage rating : AC-15, 1.5 A 250 VAC, 6 A 250 VAC
- Operating temperature : -20 °C / +55 °C
- Sealing : front panel IP65, rear panel IP40
- A01ES-D series is certified EN60947-5-5
- Electrical and mechanical life : 6,050 cycles
- 5 prominent red actuator styles
- Locked/unlocked status indicator option
- Operating force : 18 to 20 N
- Panel thickness : 6 mm (.236) max
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Contact Configuration
Switch Operation
Switch Terminals
Contact Current Max
Contact Voltage AC Nom
Contact Voltage DC Nom
Pushbutton Actuator Style
IP Rating
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$32.010 5+ US$29.950 10+ US$27.890 20+ US$25.830 50+ US$23.770 | Tối thiểu: 1 / Nhiều loại: 1 | DPST-NC | Push On-Twist Off | Quick Connect, Solder | 6A | 250V | - | Mushroom | IP65, IP40 | A01 Series | |||||
Each | 1+ US$60.640 5+ US$60.240 10+ US$59.830 20+ US$59.420 | Tối thiểu: 1 / Nhiều loại: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 1.5A | 250V | - | Mushroom | IP65 | A01 Series | |||||
Each | 1+ US$45.070 5+ US$42.040 10+ US$40.710 | Tối thiểu: 1 / Nhiều loại: 1 | DPDT | Off-(On) | Quick Connect, Solder | 6A | 250V | 12V | - | IP65 | A01 Series | |||||
Each | 1+ US$41.710 5+ US$39.880 10+ US$38.710 20+ US$37.940 | Tối thiểu: 1 / Nhiều loại: 1 | DPST-CO | Off-(On) | Quick Connect, Solder | 6A | 250V | 12V | - | IP65 | A01 Series | |||||
Each | 1+ US$27.100 5+ US$26.530 10+ US$25.970 20+ US$25.590 50+ US$25.210 | Tối thiểu: 1 / Nhiều loại: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 6A | 250V | - | Round | IP40, IP65 | A01 Series | |||||
Each | 1+ US$25.430 5+ US$24.930 10+ US$24.420 20+ US$23.940 50+ US$23.450 | Tối thiểu: 1 / Nhiều loại: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 6A | 250V | - | Round | IP40, IP65 | A01 Series |