CUB5 Series Counters:
Tìm Thấy 2 Sản PhẩmCUB5 Series Counters
The CUB®5 provides the user the ultimate in flexibility, from its complete user programming to the optional setpoint control and communication capability. The meter can be programmed as a single or dual counter with rate indication capability. The display can be toggled either manually or automatically between the selected displays.
- LCD, reflective or green/red LED backlighting
- Optional setpoint output card
- Optional serial communications card (RS232 or RS485)
- Optional USB programming card
- Operates from 9 to 28VDC power source
- Programmable scaling for count and rate
- Bi-directional counting, up/down control
- Quadrature sensing and Built-in batch counting capability
- Display color change capability at setpoint output
- NEMA 4X/IP65 sealed front bezel
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
No. of Digits / Alpha
Digit Height
Supply Voltage Min
Supply Voltage Max
Panel Cutout Height
Panel Cutout Width
Operating Temperature Min
Operating Temperature Max
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$197.290 | Tối thiểu: 1 / Nhiều loại: 1 | 8 | 11.7mm | 9VDC | 28VDC | 33mm | 68mm | -35°C | 75°C | CUB5 Series | |||||
Each | 1+ US$238.670 | Tối thiểu: 1 / Nhiều loại: 1 | 8 | 11.7mm | 9VDC | 28VDC | 33mm | 68mm | -35°C | 75°C | CUB5 Series |