Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$33.220 |
| 10+ | US$28.750 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The Multicomp Pro MP701120 is a white EU plug power meter socket designed to monitor energy usage with precision. It supports voltage input from 100V to 260V, current up to 16A, and power loads up to 3680W at 50Hz frequency. Powered by a 3V button battery, it offers a convenient way to measure and manage power consumption in various electrical devices.
- Wide Voltage Range: Supports input voltage from 100V to 260V for versatile use across various electrical systems.
- High Current Capacity: Handles currents up to 16A, suitable for high-demand appliances.
- Power Monitoring: Measures power consumption from 0 to 3680W for accurate energy tracking.
- Frequency Support: Operates at 50Hz, standard for most EU electrical systems.
- Battery Powered Display: Integrated 3V button battery ensures uninterrupted monitoring and data retention.
- EU Plug Compatibility: Designed for use with standard European sockets.
- Compact and Clean Design: White finish for a modern, unobtrusive appearance.
- Energy Efficiency: Helps identify power-hungry devices and reduce energy costs.
- User-Friendly Operation: Easy plug-in design with clear digital readout for real-time monitoring.
- Improved Safety: Enables users to track load levels and avoid overloading sockets.
- Versatile Application: Ideal for both residential and light commercial use.
- Reliable Performance: Built with quality components to ensure long-term durability and accuracy.
Ứng Dụng
Test & Measurement, Office, Consumer Electronics, Portable Devices, Electrical, Metering
Nội Dung
x1 Power Meter Socket; x1 Blister; x1 English Manual
Cảnh Báo
This product is fitted with a Schuko (CEE 7/7) mains plug which is used in most European countries that use Type E (CEE 7/5) and Type F (CEE 7/3) mains sockets.
Thông số kỹ thuật
Single Phase
Panel
No SVHC (25-Jun-2025)
100VAC to 260VAC
Multicomp Pro Power Meters
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm