2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Programmable Logic Controllers - PLCs
                      5. Digital Input / Output PLCs

                      LOGO! Series Digital Input / Output PLCs:

                      Tìm Thấy 2 Sản Phẩm

                      LOGO! Series Digital Input / Output PLCs

                      LOGO! is the perfect choice for the fast, uncomplicated and space-saving solution of simple control and regulation tasks. LOGO! has long since established itself as an intelligent logic module in small automation projects. Despite the ongoing and consistent development of the functionality, ease of operation for programmers and users has always been paramount.

                      • 8 basic units for all voltages, four of them with a new display
                      • Ethernet interface, footprint like LOGO! 6 (4TE)
                      • Several Versions for different AC & DC supply power
                      • 400 blocks program memory
                      • Integrated web server in all basic units
                      • Connectivity for remote LOGO! 8 text display via Ethernet for all LOGO! 8 basic modules
                      • Extented temperature range -20 to 55°C, without condensation
                      • The space-saving basic variants
                      • All basic units with integrated web server
                      • Applications: Industry, Home Automation, Hobbyist
                      LOGO! Series Digital Input / Output PLCsSIEMENS
                      Xem
                      Người mua
                      Kĩ Sư
                      Nhà Sản Xuất
                      No. of Digital Inputs
                      No. of Digital Outputs
                      Product Range
                      Đóng gói
                      Đã áp dụng (các) bộ lọc
                      1 Đã chọn (các) bộ lọc
                      So SánhGiá choSố Lượng
                      6ED1052-1FB08-0BA1
                      SIEMENS 6ED1052-1FB08-0BA1
                      4008090

                      Bảng Tính

                      RoHS

                      SIEMENS
                      1. PLC Controller Module
                      2. 8 DI/ 4 DO
                      3. LOGO! Series
                      Each
                      1+
                      US$255.260
                      Tối thiểu: 1 / Nhiều loại: 1
                      8
                      4
                      LOGO! Series
                      6ED1052-2HB08-0BA1
                      SIEMENS 6ED1052-2HB08-0BA1
                      4008309

                      Bảng Tính

                      RoHS

                      SIEMENS
                      1. Logic Module
                      2. Digital 8 I/P
                      3. 4 O/P
                      4. 24 VDC
                      5. DIN Rail
                      6. LOGO! Series
                      Each
                      1+
                      US$200.090
                      Tối thiểu: 1 / Nhiều loại: 1
                      8
                      4
                      LOGO! Series
                      So SánhGiá choSố Lượng
                      1-2 trên 2 sản phẩm