2. Connectors
                      3. Card Edge Connectors

                      EC.8 Card Edge Connectors:

                      Tìm Thấy 7 Sản Phẩm

                      EC.8 Card Edge Connectors

                      Edge card connectors have shorter transfer pathways and fewer cross section changes which enhances the signal. A direct contact reduces the resistance and influence on the signal. This positively affects the current capacity and data transfer properties. A lower resistance defines the edge card connection when compared to a similar connector pair.

                      • Edge card connector
                      • 20 to 200 contacts
                      • 28 Gbps data transmission rate
                      • 3.2 A current carrying capacity
                      • 500 insertion cycles
                      • Packed in tape & reel, tray
                      • 1.60 mm daughter card thickness
                      • Applications: Embedded, Industrial Automation, Datacom
                      Products Magazine
                      EC.8 Card Edge Connectors
                      Xem
                      Người mua
                      Kĩ Sư
                      Nhà Sản Xuất
                      Card Edge Connector Type
                      Card Thickness
                      No. of Contacts
                      Connector Mounting
                      Connector Body Orientation
                      Contact Termination Type
                      Contact Material
                      Contact Plating - Mating Side
                      Connector Body Material
                      Product Range
                      Đóng gói
                      Đã áp dụng (các) bộ lọc
                      1 Đã chọn (các) bộ lọc
                      So SánhGiá choSố Lượng
                      408-52180-100-12
                      EPT 408-52180-100-12
                      3255367

                      Bảng Tính

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 180 Contacts
                      5. Surface Mount
                      6. Straight
                      Each
                      1+
                      US$9.390
                      10+
                      US$6.990
                      Tối thiểu: 1 / Nhiều loại: 1
                      Dual Side
                      1.57mm
                      180 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52200-100-12
                      EPT 408-52200-100-12
                      3255368

                      Bảng Tính

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 200 Contacts
                      5. Surface Mount
                      6. Straight
                      Each
                      1+
                      US$10.420
                      10+
                      US$7.760
                      25+
                      US$6.900
                      Tối thiểu: 1 / Nhiều loại: 1
                      Dual Side
                      1.57mm
                      200 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52140-100-11
                      EPT 408-52140-100-11
                      3255405

                      Bảng Tính

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 140 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Cắt Băng
                      1+
                      US$7.210
                      10+
                      US$5.360
                      100+
                      US$4.770
                      Tối thiểu: 1 / Nhiều loại: 1
                      Dual Side
                      1.57mm
                      140 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52100-100-11
                      EPT 408-52100-100-11
                      3255403

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 100 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Cắt Băng
                      1+
                      US$4.910
                      5+
                      US$4.820
                      10+
                      US$4.720
                      25+
                      US$4.620
                      50+
                      US$4.520
                      Thêm định giá…
                      Tối thiểu: 1 / Nhiều loại: 1
                      Dual Side
                      1.57mm
                      100 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52160-100-12
                      EPT 408-52160-100-12
                      3255366

                      Bảng Tính

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 160 Contacts
                      5. Surface Mount
                      6. Straight
                      Each
                      1+
                      US$8.460
                      10+
                      US$6.300
                      Tối thiểu: 1 / Nhiều loại: 1
                      Dual Side
                      1.57mm
                      160 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52120-100-11
                      EPT 408-52120-100-11
                      3255404

                      Bảng Tính

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 120 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Cắt Băng
                      1+
                      US$5.770
                      10+
                      US$5.660
                      100+
                      US$5.540
                      Tối thiểu: 1 / Nhiều loại: 1
                      Dual Side
                      1.57mm
                      120 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52060-100-11
                      EPT 408-52060-100-11
                      3255400

                      Bảng Tính

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 60 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Cắt Băng
                      1+
                      US$4.720
                      5+
                      US$4.600
                      10+
                      US$4.270
                      25+
                      US$4.070
                      50+
                      US$3.890
                      Thêm định giá…
                      Tối thiểu: 1 / Nhiều loại: 1
                      Dual Side
                      1.57mm
                      60 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      So SánhGiá choSố Lượng
                      1-7 trên 7 sản phẩm