ESQ PCB Receptacles:
Tìm Thấy 147 Sản PhẩmESQ PCB Receptacles
The ESQ is an elevated through-hole socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available in single, double and triple row options.
- Pitch: .100in (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Standard & low insertion force contacts with .025in (0.635 mm) square tails for PC/104 applications
- Current Rating: 5.7 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Single, double and triple row up to 108 pins
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.900 50+ US$1.550 100+ US$1.310 500+ US$1.170 1000+ US$1.040 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ US$2.880 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 1Rows | 20Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ US$10.120 10+ US$7.930 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$2.490 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 1Rows | 17Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ US$7.000 10+ US$6.880 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$9.620 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$4.500 10+ US$3.830 100+ US$3.260 500+ US$3.110 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ US$6.550 10+ US$5.700 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$7.090 10+ US$6.030 100+ US$5.140 500+ US$5.050 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$7.710 10+ US$6.560 100+ US$6.090 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$7.270 10+ US$6.300 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$2.850 10+ US$2.430 100+ US$2.060 500+ US$1.880 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$2.770 10+ US$2.360 100+ US$2.000 500+ US$1.880 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$10.530 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$2.150 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$2.940 10+ US$2.500 100+ US$2.130 500+ US$1.960 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$1.940 10+ US$1.650 100+ US$1.420 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$4.480 10+ US$3.810 100+ US$3.370 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$3.220 10+ US$2.740 100+ US$2.330 500+ US$2.160 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$1.550 10+ US$1.320 100+ US$1.130 500+ US$1.020 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$1.080 10+ US$0.916 100+ US$0.779 500+ US$0.695 1000+ US$0.662 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ US$3.430 10+ US$2.920 100+ US$2.480 500+ US$2.450 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$5.160 10+ US$4.390 100+ US$4.340 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ US$2.240 10+ US$1.910 100+ US$1.620 500+ US$1.530 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ US$9.630 | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 2.54mm | 2Rows | 52Contacts | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts |