One27 PCB Receptacles:
Tìm Thấy 5 Sản PhẩmOne27 PCB Receptacles
ept's new series of One27 provides connectors that are highly flexible in design options for board-to-board applications, offering highest reliability of interconnections. The product family is based upon a pitch of 1.27 mm. There are available many different connector types including straight and angled versions, as well as flat cable connections. The pin count ranges from 12 to 80.
- 12 to 80 contacts
- 1.4 A current carrying capacity
- 500 mating cycles
- Highest contact reliability
- Compatibility with other suppliers has been tested
- Female IDC available individually or assembled with cable
- Packed in tape-and-reel
- Flexible Board-to-board Distances Conveniently
- Board-to-board (mezzanine) distances ranging from 8 mm to 13.8 mm
- Ideally suited for use in a number of mezzanine, board-to-board, & board-to-cable applications

Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2564706 RoHS | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$2.770 10+ US$2.490 100+ US$2.310 250+ US$2.140 500+ US$1.960 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 1.27mm | 2Rows | 26Contacts | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564746 RoHS | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$3.280 10+ US$2.850 100+ US$2.570 250+ US$2.310 500+ US$2.180 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 1.27mm | 2Rows | 26Contacts | Surface Mount Right Angle | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564726 RoHS | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$2.800 10+ US$2.610 100+ US$2.500 250+ US$2.460 500+ US$2.420 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 1.27mm | 2Rows | 32Contacts | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564750 RoHS | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$5.570 10+ US$5.190 100+ US$4.980 250+ US$4.970 500+ US$4.820 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 1.27mm | 2Rows | 68Contacts | Surface Mount Right Angle | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564711 RoHS | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$5.660 10+ US$5.280 100+ US$5.020 250+ US$4.960 500+ US$4.890 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | Board-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts |