ESQT Stacking Board Connectors:
Tìm Thấy 9 Sản PhẩmESQT Stacking Board Connectors
The ESQT is a flexible-height through-hole socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available from single row to six-row options.
- Pitch: 2.00 mm (.0787in)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: PC/104-Plus compliant
- Current Rating: 4.5 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C
- Contact Material: Phosphor Bronze
- Applications: FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3550769 RoHS | Each | 1+ US$29.480 10+ US$28.990 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 120Contacts | Receptacle | 2mm | Solder | 4Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3656554 RoHS | Each | 1+ US$3.160 10+ US$2.770 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ US$3.350 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 12Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ US$4.650 25+ US$4.150 50+ US$3.670 100+ US$3.640 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 18Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ US$3.000 25+ US$2.680 50+ US$2.360 100+ US$2.070 500+ US$2.070 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ US$4.730 25+ US$4.220 50+ US$3.730 100+ US$3.620 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 24Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3718135 RoHS | Each | 1+ US$8.550 10+ US$7.800 54+ US$7.070 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 30Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ US$4.640 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ US$2.300 10+ US$2.130 100+ US$1.950 | Tối thiểu: 1 / Nhiều loại: 1 | ESQT | 18Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze |