2. Connectors
                      3. Stacking Board Connectors

                      Zero8 Stacking Board Connectors:

                      Tìm Thấy 2 Sản Phẩm

                      Zero8 Stacking Board Connectors

                      With contacts on both sides, the ScaleX technology guarantees a long-term stable electromechanical connection, even in the event of stress caused by shock or vibration. At the same time, you'll enjoy the full flexibility that the plug connector system's scalability provides with respect to the number of contacts, board-to-board spacing and orientation, as well as optional EMC shielding.

                      • Up to 16 Gbps
                      • 12 to 80 contacts
                      • 1.7 A current carrying capacity
                      • 500 mating cycles
                      • Maximum contact reliability
                      • Optimized protection against faulty connection
                      • Packed in tape and reel
                      • Board-to-board (mezzanine) of 6?21 mm
                      • EMC shielding
                      • Applications: Board-to-board (mezzanine), Parallel and right-angled connections
                      Zero8 Catalog
                      Zero8 Stacking Board Connectors
                      Xem
                      Người mua
                      Kĩ Sư
                      Nhà Sản Xuất
                      Product Range
                      No. of Contacts
                      Gender
                      Pitch Spacing
                      Contact Termination Type
                      No. of Rows
                      Contact Plating
                      Contact Material
                      Đóng gói
                      Đã áp dụng (các) bộ lọc
                      1 Đã chọn (các) bộ lọc
                      So SánhGiá choSố Lượng
                      405-53120-51
                      EPT 405-53120-51
                      3255376

                      RoHS

                      EPT
                      1. Stacking Board Connector
                      2. Shielded
                      3. Zero8
                      4. 20 Contacts
                      5. Header
                      6. 0.8 mm
                      7. Surface Mount
                      8. 2 Rows
                      Each (Supplied on Full Reel)
                      Cuộn Đầy Đủ
                      50+
                      US$3.840
                      250+
                      US$3.770
                      500+
                      US$3.460
                      Tối thiểu: 50 / Nhiều loại: 50
                      Zero8
                      20Contacts
                      Header
                      0.8mm
                      Surface Mount
                      2Rows
                      Gold Plated Contacts
                      Copper Alloy
                      405-53152-51
                      EPT 405-53152-51
                      3255378

                      RoHS

                      EPT
                      1. Stacking Board Connector
                      2. Shielded
                      3. Zero8
                      4. 52 Contacts
                      5. Header
                      6. 0.8 mm
                      7. Surface Mount
                      8. 2 Rows
                      Each (Supplied on Full Reel)
                      Cuộn Đầy Đủ
                      50+
                      US$7.150
                      250+
                      US$6.080
                      500+
                      US$4.930
                      Tối thiểu: 50 / Nhiều loại: 50
                      Zero8
                      52Contacts
                      Header
                      0.8mm
                      Surface Mount
                      2Rows
                      Gold Plated Contacts
                      Copper Alloy
                      So SánhGiá choSố Lượng
                      1-2 trên 2 sản phẩm