2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Trang in

                                                                                                  MDM-DEV-1

                                                                                                  DEV KIT, PIC16F877, LCD, WITH MDM-1

                                                                                                  LASCAR
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  LASCAR MDM-DEV-1
                                                                                                  Nhà Sản XuấtLASCAR
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtMDM-DEV-1
                                                                                                  Mã Đặt Hàng9932739
                                                                                                  Phạm vi sản phẩmTUK SGACK902S Keystone Coupler
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  LASCAR
                                                                                                  Nhà Sản XuấtLASCAR
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtMDM-DEV-1
                                                                                                  Mã Đặt Hàng9932739
                                                                                                  Phạm vi sản phẩmTUK SGACK902S Keystone Coupler
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerLascar
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeDisplay
                                                                                                  Application Sub TypeLCD Display
                                                                                                  Kit ContentsDisplay Module MDM-1, Prog & Communication Cables, Windows Software, Firmware Routines & Subroutines
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The MDM-DEV-1 is a programmable LCD display development board, intended for applications that require a fast time to market at low cost. The module is sold unprogrammed, allowing the user to program the desired functionality into the product. The MDM-1 can be made to control a complete application, including its display front end, a keypad interface, switching outputs and any LEDs. The modules core components comprise an LCD and a PIC microcontroller. Each LCD segment is software addressable, allowing the user to display numbers, text and non standard characters. The PIC processor used (a 4MHz 16F877) features a reduced instruction set (RISC) architecture, making it easy for the user novice or advanced to develop professional software quickly. The module has been designed to fit into a range of standard handheld enclosures. Alternatively, the user can mount the MDM-1 into a front panel, using the bezel and mounting hardware provided.

                                                                                                  • Five digit starburst LCD with LED backlighting
                                                                                                  • 16F877 flash PIC microcontroller
                                                                                                  • 8k x 14bit word user programmable flash memory
                                                                                                  • 10bit A/D converter, up to eight channels
                                                                                                  • 8bit and 16bit counter/timers
                                                                                                  • Two pulse width modulation channels
                                                                                                  • Bi directional parallel I/O port with flow control
                                                                                                  • Built in I2C bus (RS232 option)
                                                                                                  • Built in character generator in 256byte EEPROM

                                                                                                  Ứng Dụng

                                                                                                  Imaging, Video & Vision, Metering, Test & Measurement, Consumer Electronics, Signal Processing

                                                                                                  Nội Dung

                                                                                                  MDM-1 display module, Bezel and Fixing Hardware, MDM-DEV-1 development board, Windows software on 3 1/2" disk, Firmware routines and subroutines, Programming Cable, Communications cable.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Lascar

                                                                                                  Kit Application Type

                                                                                                  Display

                                                                                                  Kit Contents

                                                                                                  Display Module MDM-1, Prog & Communication Cables, Windows Software, Firmware Routines & Subroutines

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  LCD Display

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Product Change Notice EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 2 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Great Britain
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85312020
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.44