2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Trang in

                                                                                                  C8051F064EK

                                                                                                  EVAL KIT, FOR C8051F064

                                                                                                  SILICON LABS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  SILICON LABS C8051F064EK
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtC8051F064EK
                                                                                                  Mã Đặt Hàng1291474
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  SILICON LABS
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtC8051F064EK
                                                                                                  Mã Đặt Hàng1291474
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameC8051F06x
                                                                                                  Core Architecture8051
                                                                                                  Core Sub-Architecture8051
                                                                                                  Silicon Core NumberC8051F064
                                                                                                  Kit ContentsEval Board, Source Code Examples and Register Definition Files, Documentation, USB Cable
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  C8051F064EK MCU evaluation kit is designed for C8051F064 microcontroller. Its a highly integrated mixed signal 8bit MCU device featuring two separate 16bit high speed (SAR) ADCs. Each ADC operates up to 1Msps, the highest resolution SAR ADC that has ever been integrated onto a microcontroller. In addition these devices include a 1bit ADC and two separate 12bit DACs. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F060 devices are truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.

                                                                                                  • Pipelined instruction architecture, executes 70% of instruction set in 1 or 2 system clocks
                                                                                                  • Flexible interrupt sources
                                                                                                  • 59 general purpose I/O pins
                                                                                                  • Bosch controller area network
                                                                                                  • Hardware SMBus (I2C Compatible), SPI, and two UART serial ports available concurrently
                                                                                                  • On chip debug circuitry facilitates full speed, nonintrusive in circuit/in system debugging
                                                                                                  • Provides breakpoint, single stepping, watchpoint, stack monitor; inspect/modify memory and registers
                                                                                                  • Superior performance to emulation systems using ICE chips, target pods, and sockets
                                                                                                  • IEEE1149.1 compliant boundary scan

                                                                                                  Ứng Dụng

                                                                                                  Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                                                                                                  Nội Dung

                                                                                                  Board, USB cable, Software CD and Full documentation.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  C8051F06x

                                                                                                  Core Sub-Architecture

                                                                                                  8051

                                                                                                  Kit Contents

                                                                                                  Eval Board, Source Code Examples and Register Definition Files, Documentation, USB Cable

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  8051

                                                                                                  Silicon Core Number

                                                                                                  C8051F064

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Malaysia
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423190
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Chờ thông báo
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.45